Part Details for ADSP-2181BS-133 by Analog Devices Inc
Overview of ADSP-2181BS-133 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-2181BS-133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Signal Processor, 16 Bit, 128 Pin, Plastic, QFP | 26 |
|
$59.1399 / $69.5764 | Buy Now |
Part Details for ADSP-2181BS-133
ADSP-2181BS-133 CAD Models
ADSP-2181BS-133 Part Data Attributes
|
ADSP-2181BS-133
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-2181BS-133
Analog Devices Inc
24-BIT, 16.67MHz, OTHER DSP, PQFP128, PLASTIC, QFP-128
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | QFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 33 MIPS SUSTAINED; SINGLE CYCLE INSTRUCTION EXECUTION | |
Address Bus Width | 14 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16.67 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 128 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP128,1.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Seated Height-Max | 4.07 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-2181BS-133
This table gives cross-reference parts and alternative options found for ADSP-2181BS-133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-2181BS-133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-2181KST-133 | IC 24-BIT, 16.67 MHz, OTHER DSP, PQFP128, METRIC, PLASTIC, TQFP-128, Digital Signal Processor | Analog Devices Inc | ADSP-2181BS-133 vs ADSP-2181KST-133 |
ADSP-2181KSZ-133 | IC 24-BIT, 16.67 MHz, OTHER DSP, PQFP128, PLASTIC, QFP-128, Digital Signal Processor | Analog Devices Inc | ADSP-2181BS-133 vs ADSP-2181KSZ-133 |
ADSP-2181BST-133 | 24-BIT, 16.67MHz, OTHER DSP, PQFP128, METRIC, PLASTIC, TQFP-128 | Analog Devices Inc | ADSP-2181BS-133 vs ADSP-2181BST-133 |
ADSP-2181BSZ-133 | 16-bit, 40 MIPS, 5v, 2 Serial Ports, Host Port, 80 KB RAM | Analog Devices Inc | ADSP-2181BS-133 vs ADSP-2181BSZ-133 |
ADSP-2181KS-133 | 24-BIT, 16.67MHz, OTHER DSP, PQFP128, PLASTIC, QFP-128 | Analog Devices Inc | ADSP-2181BS-133 vs ADSP-2181KS-133 |
ADSP-2181KSTZ-133 | IC 24-BIT, 16.67 MHz, OTHER DSP, PQFP128, METRIC, PLASTIC, TQFP-128, Digital Signal Processor | Analog Devices Inc | ADSP-2181BS-133 vs ADSP-2181KSTZ-133 |