Part Details for ADSP-2189MBSTZ-266 by Analog Devices Inc
Overview of ADSP-2189MBSTZ-266 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-2189MBSTZ-266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADSP-2189MBSTZ-266-ND
|
DigiKey | IC DSP CONTROLLER 16BIT 100-LQFP Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | 32k/48k 16 bit DSP 66 mips Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now | |
|
Quest Components | 7 |
|
$126.0000 / $140.0000 | Buy Now | |
|
Rochester Electronics | ADSP-2189 - DSP MicroComputer, 16-Bit RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$43.7700 / $51.5000 | Buy Now |
|
Chip1Cloud | IC DSP CONTROLLER 16BIT 100-LQFP | 6400 |
|
RFQ |
Part Details for ADSP-2189MBSTZ-266
ADSP-2189MBSTZ-266 CAD Models
ADSP-2189MBSTZ-266 Part Data Attributes:
|
ADSP-2189MBSTZ-266
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-2189MBSTZ-266
Analog Devices Inc
16-bit, 75 MIPS, 2.5v, 2 serial ports, host port, 192 KB RAM
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Manufacturer Package Code | ST-100-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 14 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 49152 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-2189MBSTZ-266
This table gives cross-reference parts and alternative options found for ADSP-2189MBSTZ-266. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-2189MBSTZ-266, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-2189MBST-266 | IC 24-BIT, 33 MHz, OTHER DSP, PQFP100, PLASTIC, LQFP-100, Digital Signal Processor | Analog Devices Inc | ADSP-2189MBSTZ-266 vs ADSP-2189MBST-266 |