Part Details for ADSP-2189MKST-300 by Analog Devices Inc
Overview of ADSP-2189MKST-300 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-2189MKST-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Rochester Electronics | ADSP-2189 - DSP MicroComputer, 16-Bit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3006 |
|
$36.1300 / $42.5100 | Buy Now |
|
Chip1Cloud | DSP Microcomputer / DSP Fixed-Point 16bit 75MHz 75MIPS 100-Pin LQFP | 9500 |
|
RFQ |
Part Details for ADSP-2189MKST-300
ADSP-2189MKST-300 CAD Models
ADSP-2189MKST-300 Part Data Attributes:
|
ADSP-2189MKST-300
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-2189MKST-300
Analog Devices Inc
IC 24-BIT, 37.5 MHz, OTHER DSP, PQFP100, PLASTIC, LQFP-100, Digital Signal Processor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 14 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 37.5 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 49152 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 2.63 V | |
Supply Voltage-Min | 2.37 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-2189MKST-300
This table gives cross-reference parts and alternative options found for ADSP-2189MKST-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-2189MKST-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-2189MKSTZ-300 | 16-bit, 75 MIPS, 2.5v, 2 serial ports, host port, 192 KB RAM | Analog Devices Inc | ADSP-2189MKST-300 vs ADSP-2189MKSTZ-300 |
ADSP-2189MKST-300X | IC 24-BIT, 75 MHz, OTHER DSP, PQFP100, METRIC, PLASTIC, LQFP-100, Digital Signal Processor | Analog Devices Inc | ADSP-2189MKST-300 vs ADSP-2189MKST-300X |