Part Details for ADSP-3128KG by Analog Devices Inc
Results Overview of ADSP-3128KG by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-3128KG Information
ADSP-3128KG by Analog Devices Inc is a DSP Peripheral.
DSP Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADSP-3128KG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 7370 |
|
RFQ |
US Tariff Estimator: ADSP-3128KG by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADSP-3128KG
ADSP-3128KG Part Data Attributes
|
|
ADSP-3128KG
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-3128KG
Analog Devices Inc
Pipeline Register, 16-Bit, CPGA145
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Pga, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 20 Mhz | |
| External Data Bus Width | 16 | |
| JESD-30 Code | S-CPGA-P145 | |
| Low Power Mode | No | |
| Number of Terminals | 145 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Data Bus Width | 16 | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | PGA | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Perpendicular | |
| uPs/uCs/Peripheral ICs Type | Dsp Peripheral, Pipeline Register |