Part Details for ADSP-BF512KSWZ-4 by Analog Devices Inc
Results Overview of ADSP-BF512KSWZ-4 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF512KSWZ-4 Information
ADSP-BF512KSWZ-4 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADSP-BF512KSWZ-4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADSP-BF512KSWZ-4-ND
|
DigiKey | IC DSP 16/32B 400MHZ LP 176LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
32 In Stock |
|
$15.2407 / $22.7600 | Buy Now |
|
DISTI #
584-ADSP-BF512KSWZ-4
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Low-Power Blackfin Processor RoHS: Compliant | 0 |
|
$15.2400 / $22.7600 | Order Now |
|
|
Analog Devices Inc | Low-Power Blackfin Processor Package Multiple: 40 | 1847 |
|
$11.7900 / $22.7600 | Buy Now |
|
DISTI #
26618826
|
Verical | DSP Fixed-Point 16bit/32bit 400MHz 176-Pin LQFP EP Tray RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 1840 |
|
$14.5826 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 28 |
|
$12.8636 | Buy Now |
|
|
Quest Components | 22 |
|
$13.9356 | Buy Now | |
|
|
Quest Components | 22 |
|
$22.6598 / $25.1776 | Buy Now | |
|
DISTI #
26618826
|
Verical | DSP Fixed-Point 16bit/32bit 400MHz 176-Pin LQFP EP Tray RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 1840 |
|
$14.5826 | Buy Now |
|
DISTI #
26618826
|
Verical | DSP Fixed-Point 16bit/32bit 400MHz 176-Pin LQFP EP Tray RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 1840 |
|
$14.5826 | Buy Now |
US Tariff Estimator: ADSP-BF512KSWZ-4 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADSP-BF512KSWZ-4
ADSP-BF512KSWZ-4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADSP-BF512KSWZ-4 Part Data Attributes
|
|
ADSP-BF512KSWZ-4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF512KSWZ-4
Analog Devices Inc
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 400MHz, CMOS, PQFP176
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp176,1.0sq,20 | |
| Pin Count | 176 | |
| Manufacturer Package Code | SQ-176-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Address Bus Width | 19 | |
| Barrel Shifter | Yes | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 400 Mhz | |
| External Data Bus Width | 16 | |
| Format | Fixed Point | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PQFP-G176 | |
| Length | 24 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 176 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP176,1.0SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 400 Mhz | |
| Supply Voltage-Max | 1.47 V | |
| Supply Voltage-Min | 1.164 V | |
| Supply Voltage-Nom | 1.4 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 24 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
Alternate Parts for ADSP-BF512KSWZ-4
This table gives cross-reference parts and alternative options found for ADSP-BF512KSWZ-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF512KSWZ-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADSP-BF514KBCZ-4 | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 400MHz, CMOS, PBGA168 | ADSP-BF512KSWZ-4 vs ADSP-BF514KBCZ-4 |
| ADSP-BF514BSWZ-4 | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 400MHz, CMOS, PQFP176 | ADSP-BF512KSWZ-4 vs ADSP-BF514BSWZ-4 |
| ADSP-BF512KBCZ-4 | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 400MHz, CMOS, PBGA168 | ADSP-BF512KSWZ-4 vs ADSP-BF512KBCZ-4 |
| ADSP-BF514KSWZ-4 | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 400MHz, CMOS, PQFP176 | ADSP-BF512KSWZ-4 vs ADSP-BF514KSWZ-4 |
| ADSP-BF518BBCZ-4 | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 400MHz, CMOS, PBGA168 | ADSP-BF512KSWZ-4 vs ADSP-BF518BBCZ-4 |
| ADSP-BF516KBCZ-4 | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 400MHz, CMOS, PBGA168 | ADSP-BF512KSWZ-4 vs ADSP-BF516KBCZ-4 |
| ADSP-BF516KSWZ-4 | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 400MHz, CMOS, PQFP176 | ADSP-BF512KSWZ-4 vs ADSP-BF516KSWZ-4 |
| ADSP-BF514BBCZ-4 | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 400MHz, CMOS, PBGA168 | ADSP-BF512KSWZ-4 vs ADSP-BF514BBCZ-4 |
ADSP-BF512KSWZ-4 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDDINT and VDDRTC simultaneously, followed by VDDPLL and VDDOSC. This ensures proper power-up and minimizes the risk of latch-up or other damage.
-
Optimizing performance requires understanding the application's requirements and configuring the processor accordingly. This includes selecting the optimal clock frequency, configuring the cache and memory, and optimizing the code using the compiler's optimization flags.
-
The ADSP-BF512KSWZ-4 has a maximum junction temperature of 125°C. Ensure good airflow, use a heat sink if necessary, and avoid blocking the airflow around the device. Also, consider using thermal interface materials to improve heat transfer.
-
To ensure EMC, follow proper PCB design practices, such as using a solid ground plane, minimizing signal trace lengths, and using shielding and filtering as needed. Also, ensure that the device is properly decoupled and that the power supply is well-regulated.
-
In harsh environments, consider the operating temperature range, humidity, and vibration. Ensure the device is properly packaged and sealed, and consider using conformal coating or potting to protect the device from environmental stressors.