-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Blackfin with Advanced Embedded Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADSP-BF516BBCZ-4-ND
|
DigiKey | IC DSP 16/32B 400MHZ 168CSBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
45 In Stock |
|
$20.9627 / $29.3200 | Buy Now |
DISTI #
584-ADSP-BF516BBCZ-4
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Low Power Blackfin Processor RoHS: Compliant | 36 |
|
$20.9600 / $29.3100 | Buy Now |
|
Analog Devices Inc | Low Power Blackfin Processor Min Qty: 1 Package Multiple: 1 | 58 |
|
$15.0400 / $29.3200 | Buy Now |
DISTI #
26702252
|
Verical | DSP Fixed-Point 16bit/32bit 400MHz 168-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 33 Package Multiple: 33 | Americas - 33 |
|
$21.4857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-BF516BBCZ-4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF516BBCZ-4
Analog Devices Inc
Low Power Blackfin with Advanced Embedded Connectivity
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | CSPBGA-168 | |
Pin Count | 168 | |
Manufacturer Package Code | BC-168-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 19 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 400 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B168 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 168 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA168,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.47 V | |
Supply Voltage-Min | 1.164 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for ADSP-BF516BBCZ-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF516BBCZ-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-BF514BSWZ-4 | Low Power Blackfin with Consumer Devices Connectivity | Analog Devices Inc | ADSP-BF516BBCZ-4 vs ADSP-BF514BSWZ-4 |
ADSP-BF514KSWZ-4 | Low Power Blackfin with Consumer Devices Connectivity | Analog Devices Inc | ADSP-BF516BBCZ-4 vs ADSP-BF514KSWZ-4 |
ADSP-BF516KSWZ-4F4 | Low Power Blackfin with Advanced Embedded Connectivity | Analog Devices Inc | ADSP-BF516BBCZ-4 vs ADSP-BF516KSWZ-4F4 |
ADSP-BF514KSWZ-4F4 | Low Power Blackfin with Consumer Devices Connectivity | Analog Devices Inc | ADSP-BF516BBCZ-4 vs ADSP-BF514KSWZ-4F4 |
ADSP-BF516KBCZ-4F4 | Low Power Blackfin with Advanced Embedded Connectivity | Analog Devices Inc | ADSP-BF516BBCZ-4 vs ADSP-BF516KBCZ-4F4 |
ADSP-BF512BSWZ-4 | Low Power Blackfin with Consumer Devices Connectivity | Analog Devices Inc | ADSP-BF516BBCZ-4 vs ADSP-BF512BSWZ-4 |
ADSP-BF512BSWZ-4F4 | Low Power Blackfin with Consumer Devices Connectivity | Analog Devices Inc | ADSP-BF516BBCZ-4 vs ADSP-BF512BSWZ-4F4 |
ADSP-BF518BBCZ-4 | Low Power Blackfin with Advanced Embedded Connectivity | Analog Devices Inc | ADSP-BF516BBCZ-4 vs ADSP-BF518BBCZ-4 |
ADSP-BF514BSWZ-4F4 | IC 16-BIT, 400 MHz, OTHER DSP, PQFP176, ROHS COMPLIANT, MS-026BGAHD, LQFP-176, Digital Signal Processor | Analog Devices Inc | ADSP-BF516BBCZ-4 vs ADSP-BF514BSWZ-4F4 |
ADSP-BF516BSWZ-4F4 | Low Power Blackfin with Advanced Embedded Connectivity | Analog Devices Inc | ADSP-BF516BBCZ-4 vs ADSP-BF516BSWZ-4F4 |