There are no models available for this part yet.
Overview of ADSP-BF533SKBC-6V by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BP-55-G | Rochester Electronics LLC | ADSP-2105 - Digital Signal Processors | |
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - DSP MicroComputer, 16-Bit | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. |
CAD Models for ADSP-BF533SKBC-6V by Rochester Electronics LLC
Part Data Attributes for ADSP-BF533SKBC-6V by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
BGA
|
Package Description
|
LFBGA,
|
Pin Count
|
160
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
ALSO REQUIRES 3V OR 3.3V SUPPLY
|
Address Bus Width
|
19
|
Barrel Shifter
|
YES
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
40 MHz
|
External Data Bus Width
|
16
|
Format
|
FIXED POINT
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PBGA-B160
|
JESD-609 Code
|
e0
|
Length
|
12 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
160
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
1.7 mm
|
Supply Voltage-Max
|
1.45 V
|
Supply Voltage-Min
|
0.8 V
|
Supply Voltage-Nom
|
1.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD SILVER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
12 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Related Parts for ADSP-BF533SKBC-6V
-
ADUC7121BBCZ-RLMicrocontrollers
-
ADSP-BF533SKBCZ-6VDigital Signal Processors
-
ADUM1440ARSZ-RL7Other Analog ICs
-
ADS8412IPFBTG4Analog to Digital Converters
-
ADV7123JSTZ240-RLDigital to Analog Converters
-
ADG221BQMultiplexers or Switches
-
ADM8616TCYAKSZ-RL7Power Management Circuits
-
AEIC-7273-S16Line Driver or Receivers
-
ADV3002BSTZOther Consumer ICs