Part Details for ADSP-BF533SKBC750X by Analog Devices Inc
Overview of ADSP-BF533SKBC750X by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BP-55-G | Rochester Electronics LLC | ADSP-2105 - Digital Signal Processors | |
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - DSP MicroComputer, 16-Bit | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. |
Part Details for ADSP-BF533SKBC750X
ADSP-BF533SKBC750X CAD Models
ADSP-BF533SKBC750X Part Data Attributes
|
ADSP-BF533SKBC750X
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF533SKBC750X
Analog Devices Inc
IC 16-BIT, 40 MHz, OTHER DSP, PBGA160, 12 X 12 MM, 1.70 MM HEIGHT, MO-205AE, CSPBGA-160, Digital Signal Processor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA160,14X14,32 | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3V OR 3.3V SUPPLY | |
Address Bus Width | 20 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B160 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA160,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Speed | 756 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 0.8 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-BF533SKBC750X
This table gives cross-reference parts and alternative options found for ADSP-BF533SKBC750X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF533SKBC750X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-BF533SBBCZ400 | High Performance General Purpose Blackfin Processor | Analog Devices Inc | ADSP-BF533SKBC750X vs ADSP-BF533SBBCZ400 |
ADSP-BF533SBBZ500 | High Performance General Purpose Blackfin Processor | Analog Devices Inc | ADSP-BF533SKBC750X vs ADSP-BF533SBBZ500 |
ADSP-BF533SBBC400 | High Performance General Purpose Blackfin Processor | Analog Devices Inc | ADSP-BF533SKBC750X vs ADSP-BF533SBBC400 |
ADSP-BF533SKBC600X | IC 16-BIT, 33.33 MHz, OTHER DSP, PBGA160, PLASTIC, MO-025AE, BGA-160, Digital Signal Processor | Analog Devices Inc | ADSP-BF533SKBC750X vs ADSP-BF533SKBC600X |
ADSP-BF533SKBC-6V | High Performance General Purpose Blackfin Processor | Analog Devices Inc | ADSP-BF533SKBC750X vs ADSP-BF533SKBC-6V |
ADSP-BF533SKBCZ600 | IC 16-BIT, 50 MHz, OTHER DSP, PBGA160, LEAD FREE, MO-205AE, CSBGA-160, Digital Signal Processor | Analog Devices Inc | ADSP-BF533SKBC750X vs ADSP-BF533SKBCZ600 |
ADSP-BF533SBBZ400 | High Performance General Purpose Blackfin Processor | Analog Devices Inc | ADSP-BF533SKBC750X vs ADSP-BF533SBBZ400 |
ADSP-BF533SBBCZ500 | High Performance General Purpose Blackfin Processor | Analog Devices Inc | ADSP-BF533SKBC750X vs ADSP-BF533SBBCZ500 |
ADSP-BF533SKBCZ-6V | High Performance General Purpose Blackfin Processor | Analog Devices Inc | ADSP-BF533SKBC750X vs ADSP-BF533SKBCZ-6V |
ADSP-BF532SBB400 | IC 16-BIT, 40 MHz, OTHER DSP, PBGA169, PLASTIC, MS-034AAG-2, BGA-169, Digital Signal Processor | Analog Devices Inc | ADSP-BF533SKBC750X vs ADSP-BF532SBB400 |