Part Details for ADSP-BF533WBBCZ-5A by Analog Devices Inc
Overview of ADSP-BF533WBBCZ-5A by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADSP-BF533WBBCZ-5A
ADSP-BF533WBBCZ-5A CAD Models
ADSP-BF533WBBCZ-5A Part Data Attributes:
|
ADSP-BF533WBBCZ-5A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF533WBBCZ-5A
Analog Devices Inc
IC 16-BIT, 40 MHz, OTHER DSP, PBGA160, 12 X 12 MM, 1.70 MM HEIGHT, ROHS COMPLIANT, MO-205AE, CSPBGA-160, Digital Signal Processor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 12 X 12 MM, 1.70 MM HEIGHT, ROHS COMPLIANT, MO-205AE, CSPBGA-160 | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3V OR 3.3V SUPPLY | |
Address Bus Width | 20 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B160 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA160,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Speed | 500 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 0.8 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-BF533WBBCZ-5A
This table gives cross-reference parts and alternative options found for ADSP-BF533WBBCZ-5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF533WBBCZ-5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-BF531WYBZ-4A | IC 16-BIT, 40 MHz, OTHER DSP, PBGA169, ROHS COMPLIANT, PLASTIC, MS-034AAG-2, BGA-169, Digital Signal Processor | Analog Devices Inc | ADSP-BF533WBBCZ-5A vs ADSP-BF531WYBZ-4A |
ADSP-BF537KBCZ-6B1 | IC 16-BIT, 40 MHz, OTHER DSP, PBGA208, LEAD FREE, MO-205AM, MBGA-208, Digital Signal Processor | Analog Devices Inc | ADSP-BF533WBBCZ-5A vs ADSP-BF537KBCZ-6B1 |
ADSP-BF533WYBCZ-4A | IC 16-BIT, 40 MHz, OTHER DSP, PBGA160, 12 X 12 MM, 1.70 MM HEIGHT, ROHS COMPLIANT, MO-205AE, CSPBGA-160, Digital Signal Processor | Analog Devices Inc | ADSP-BF533WBBCZ-5A vs ADSP-BF533WYBCZ-4A |
ADSP-BF532WYBZ-4A | IC 16-BIT, 40 MHz, OTHER DSP, PBGA169, ROHS COMPLIANT, PLASTIC, MS-034AAG-2, BGA-169, Digital Signal Processor | Analog Devices Inc | ADSP-BF533WBBCZ-5A vs ADSP-BF532WYBZ-4A |
ADSP-BF531WYBCZ-4A | IC 16-BIT, 40 MHz, OTHER DSP, PBGA160, 12 X 12 MM, 1.70 MM HEIGHT, ROHS COMPLIANT, MO-205AE, CSPBGA-160, Digital Signal Processor | Analog Devices Inc | ADSP-BF533WBBCZ-5A vs ADSP-BF531WYBCZ-4A |
ADSP-BF531WBBZ-4A | IC 16-BIT, 40 MHz, OTHER DSP, PBGA169, ROHS COMPLIANT, PLASTIC, MS-034AAG-2, BGA-169, Digital Signal Processor | Analog Devices Inc | ADSP-BF533WBBCZ-5A vs ADSP-BF531WBBZ-4A |
ADSP-BF536BBCZ-3B1 | IC 16-BIT, 40 MHz, OTHER DSP, PBGA208, LEAD FREE, MO-205AM, MBGA-208, Digital Signal Processor | Analog Devices Inc | ADSP-BF533WBBCZ-5A vs ADSP-BF536BBCZ-3B1 |
ADSP-BF536SBBC1300 | IC 16-BIT, 40 MHz, OTHER DSP, PBGA182, MO-205AE, MBGA-182, Digital Signal Processor | Analog Devices Inc | ADSP-BF533WBBCZ-5A vs ADSP-BF536SBBC1300 |
ADSP-BF533WBBZ-5A | IC 16-BIT, 40 MHz, OTHER DSP, PBGA169, ROHS COMPLIANT, PLASTIC, MS-034AAG-2, BGA-169, Digital Signal Processor | Analog Devices Inc | ADSP-BF533WBBCZ-5A vs ADSP-BF533WBBZ-5A |
ADSP-BF532WBSTZ-4A | IC 16-BIT, 40 MHz, OTHER DSP, PQFP176, 24 X 24 MM, ROHS COMPLIANT, LQFP-176, Digital Signal Processor | Analog Devices Inc | ADSP-BF533WBBCZ-5A vs ADSP-BF532WBSTZ-4A |