Part Details for ADSP-TS201SWBP-050 by Rochester Electronics LLC
Overview of ADSP-TS201SWBP-050 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADSP-TS201SWBP-050
ADSP-TS201SWBP-050 CAD Models
ADSP-TS201SWBP-050 Part Data Attributes:
|
ADSP-TS201SWBP-050
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADSP-TS201SWBP-050
Rochester Electronics LLC
64-BIT, 125 MHz, OTHER DSP, PBGA576, 25 X 25 MM, MS-034, BGA-576
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 576 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO REQUIRES 2.5V SUPPLY | |
Address Bus Width | 32 | |
Barrel Shifter | YES | |
Boundary Scan | YES | |
Clock Frequency-Max | 125 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B576 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 576 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 3.1 mm | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.05 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |