Part Details for ADSPBF504BCPZ-ENG by Analog Devices Inc
Overview of ADSPBF504BCPZ-ENG by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF504BCPZ-4 | Analog Devices | Low cost Blackfin wtih Process |
Part Details for ADSPBF504BCPZ-ENG
ADSPBF504BCPZ-ENG CAD Models
ADSPBF504BCPZ-ENG Part Data Attributes
|
ADSPBF504BCPZ-ENG
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSPBF504BCPZ-ENG
Analog Devices Inc
IC OTHER DSP, PQCC88, 12 X 12 MM, ROHS COMPLIANT, MO-220VRRD, LFCSP-88, Digital Signal Processor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 12 X 12 MM, ROHS COMPLIANT, MO-220VRRD, LFCSP-88 | |
Pin Count | 88 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 2.5 AND 3.3 V TYP | |
Address Bus Width | 3 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-XQCC-N88 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of Terminals | 88 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSPBF504BCPZ-ENG
This table gives cross-reference parts and alternative options found for ADSPBF504BCPZ-ENG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSPBF504BCPZ-ENG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-BF504KCPZ-4 | Low Cost Blackfin with Optimized Peripheral Set for Industrial and General Purpose Applications | Analog Devices Inc | ADSPBF504BCPZ-ENG vs ADSP-BF504KCPZ-4 |
ADSP-BF504KCPZ-4F | Blackfin with Executable Flash and Optimized Peripheral Set for Industrial and General Purpose Applications | Analog Devices Inc | ADSPBF504BCPZ-ENG vs ADSP-BF504KCPZ-4F |
ADSP-BF504BCPZ-4 | Low Cost Blackfin with Optimized Peripheral Set for Industrial and General Purpose Applications | Analog Devices Inc | ADSPBF504BCPZ-ENG vs ADSP-BF504BCPZ-4 |