-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 0.4MHz Min, 800MHz Max, 1:1,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1900 |
|
RFQ | ||
|
Quest Components | ADT1-1WT | 14 |
|
$3.9300 / $7.8600 | Buy Now |
|
Quest Components | ADT1-1WT | 13 |
|
$5.2400 / $7.8600 | Buy Now |
|
Quest Components | ADT1-1WT | 1 |
|
$10.4645 / $12.5574 | Buy Now |
|
Quest Components | ADT1-1WT | 221 |
|
$7.6065 / $13.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADT1-1WT
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADT1-1WT
Mini-Circuits
RF Transformer, 0.4MHz Min, 800MHz Max, 1:1,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | OHMS RATIO IS 1 | |
Application | MATCHING | |
Cut-off Frequency-Max | 800 MHz | |
Cut-off Frequency-Min | 0.4 MHz | |
DC Unbalance Current-Max | 30 mA | |
Height | 2.84 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e0 | |
Length | 7.87 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 800000 kHz | |
Operating Frequency-Min | 400 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current 1 | 0.03 A | |
Power Rating | 0.5 W | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Transformer Type | RF TRANSFORMER | |
Width | 5.59 mm |
This table gives cross-reference parts and alternative options found for ADT1-1WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT1-1WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX2157NL | RF Transformer, 0.4MHz Min, 800MHz Max, 1:1CT, ROHS COMPLIANT | Pulse Electronics Corporation | ADT1-1WT vs CX2157NL |
CX2157NLT | RF Transformer, 0.4MHz Min, 800MHz Max, 1:1CT, ROHS COMPLIANT | Pulse Electronics Corporation | ADT1-1WT vs CX2157NLT |