Part Details for ADT7411ARQ by Analog Devices Inc
Overview of ADT7411ARQ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADT7411ARQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADT7411 - SPI/I2C Compatible, 10-Bit Digital Temperature Sensor and EIGHT Channel ADC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 30 |
|
$3.0300 / $3.5600 | Buy Now |
Part Details for ADT7411ARQ
ADT7411ARQ CAD Models
ADT7411ARQ Part Data Attributes
|
ADT7411ARQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7411ARQ
Analog Devices Inc
SPI-/I2C-Compatible, 10-Bit Digital Temperature Sensor and 8-Channel ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-137-AB, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 5 Cel | |
Body Breadth | 3.91 mm | |
Body Height | 1.44 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 16 | |
Operating Current-Max | 0.18 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE ppm/°C | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for ADT7411ARQ
This table gives cross-reference parts and alternative options found for ADT7411ARQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7411ARQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7411ARQZ-REEL7 | SPI-/I2C-Compatible, 10-Bit Digital Temperature Sensor and 8-Channel ADC | Analog Devices Inc | ADT7411ARQ vs ADT7411ARQZ-REEL7 |
ADT7411ARQZ-REEL | SPI-/I2C-Compatible, 10-Bit Digital Temperature Sensor and 8-Channel ADC | Analog Devices Inc | ADT7411ARQ vs ADT7411ARQZ-REEL |