Part Details for ADT7411ARQZ by Analog Devices Inc
Overview of ADT7411ARQZ by Analog Devices Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADT7411ARQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5675
|
Newark | Temperature Sensor, -40 To 120Deg C, Ic Output Type:Digital, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+120°C, Sensor Case Style:Qsop, No. Of Pins:16Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices ADT7411ARQZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 101 |
|
$5.8200 / $8.1500 | Buy Now |
DISTI #
505-ADT7411ARQZ-ND
|
DigiKey | SENSOR DIGITAL -40C-120C 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6657 In Stock |
|
$4.4450 / $7.8400 | Buy Now |
DISTI #
584-ADT7411ARQZ
|
Mouser Electronics | Board Mount Temperature Sensors DTS with 10-bit, 8-channel ADC I.C. RoHS: Compliant | 2559 |
|
$4.4400 / $7.6500 | Buy Now |
DISTI #
E54:1762_00115539
|
Arrow Electronics | Temp Sensor Digital Serial (4-Wire, SPI, I2C, SMbus) 16-Pin QSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2324 | Europe - 168 |
|
$4.1330 / $6.7700 | Buy Now |
DISTI #
V99:2348_06223254
|
Arrow Electronics | Temp Sensor Digital Serial (4-Wire, SPI, I2C, SMbus) 16-Pin QSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2246 | Americas - 13 |
|
$4.3760 / $4.5580 | Buy Now |
|
Analog Devices Inc | DTS with 10-bit, 8-channel ADC Min Qty: 1 Package Multiple: 98 | 1332 |
|
$3.0900 / $7.8400 | Buy Now |
DISTI #
69827788
|
Verical | Temp Sensor Digital Serial (4-Wire, SPI, I2C, SMbus) 16-Pin QSOP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2324 | Americas - 168 |
|
$4.1330 / $6.7700 | Buy Now |
DISTI #
65122703
|
Verical | Temp Sensor Digital Serial (4-Wire, SPI, I2C, SMbus) 16-Pin QSOP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2246 | Americas - 13 |
|
$4.3760 / $4.5580 | Buy Now |
DISTI #
ADT7411ARQZ
|
TME | IC: temperature converter, -40÷120°C, 2.7÷5.5V, QSOP16, SMD Min Qty: 1 | 0 |
|
$4.1400 / $6.2200 | RFQ |
|
Ameya Holding Limited | ADT7411ARQZ, 10 位 温度传感器, ±3°C 串行I2C、串行SPI, 16针 QSOP封装 | 1332 |
|
RFQ |
Part Details for ADT7411ARQZ
ADT7411ARQZ CAD Models
ADT7411ARQZ Part Data Attributes:
|
ADT7411ARQZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7411ARQZ
Analog Devices Inc
SPI-/I2C-Compatible, 10-Bit Digital Temperature Sensor and 8-Channel ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-137-AB, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 5 Cel | |
Body Breadth | 3.91 mm | |
Body Height | 1.44 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 16 | |
Operating Current-Max | 0.18 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
Alternate Parts for ADT7411ARQZ
This table gives cross-reference parts and alternative options found for ADT7411ARQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7411ARQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7411ARQZ-REEL7 | SPI-/I2C-Compatible, 10-Bit Digital Temperature Sensor and 8-Channel ADC | Analog Devices Inc | ADT7411ARQZ vs ADT7411ARQZ-REEL7 |
ADT7411ARQ | SPI-/I2C-Compatible, 10-Bit Digital Temperature Sensor and 8-Channel ADC | Analog Devices Inc | ADT7411ARQZ vs ADT7411ARQ |
ADT7411ARQZ-REEL | SPI-/I2C-Compatible, 10-Bit Digital Temperature Sensor and 8-Channel ADC | Analog Devices Inc | ADT7411ARQZ vs ADT7411ARQZ-REEL |