Part Details for ADT7461ARM by onsemi
Overview of ADT7461ARM by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADT7461ARM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | SENSOR TEMPERATURE SMBUS MICRO8 | 40400 |
|
$1.1310 / $1.6960 | Buy Now |
Part Details for ADT7461ARM
ADT7461ARM CAD Models
ADT7461ARM Part Data Attributes
|
ADT7461ARM
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADT7461ARM
onsemi
Temperature Sensor with Series Resistance Cancellation, Micro 8 lead Surface Mount, 50-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | TSSOP8,.19 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.215 mA | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE ppm/°C | |
Termination Type | SOLDER |
Alternate Parts for ADT7461ARM
This table gives cross-reference parts and alternative options found for ADT7461ARM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7461ARM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7461ARMZ-REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MO-187-AA, MSOP-8, Analog IC:Other | Analog Devices Inc | ADT7461ARM vs ADT7461ARMZ-REEL7 |
ADT7461ARM-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187-AA, MSOP-8, Analog IC:Other | Analog Devices Inc | ADT7461ARM vs ADT7461ARM-REEL |
ADT7461ARMZ | Temperature Sensor with Series Resistance Cancellation, Micro 8 lead Surface Mount, 50-TUBE | onsemi | ADT7461ARM vs ADT7461ARMZ |
ADT7461ARMZ-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MSOP-8, Analog IC:Other | onsemi | ADT7461ARM vs ADT7461ARMZ-REEL |
ADT7461ARM-REEL7 | Temperature Sensor with Series Resistance Cancellation, Micro 8 lead Surface Mount, 1000-REEL | onsemi | ADT7461ARM vs ADT7461ARM-REEL7 |
ADT7461ARMZ-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MO-187-AA, MSOP-8, Analog IC:Other | Analog Devices Inc | ADT7461ARM vs ADT7461ARMZ-REEL |