Part Details for ADT7462ACPZ-REEL by onsemi
Overview of ADT7462ACPZ-REEL by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for ADT7462ACPZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4813
|
Newark | Temp/Volt Monitor/Fan Controller, Lfcsp, Motor Type:-, No. Of Outputs:4Outputs, Output Current:-, Output Voltage:-, Driver Case Style:Lfcsp, No. Of Pins:32Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Operating Temperature Rohs Compliant: Yes |Onsemi ADT7462ACPZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.0400 / $9.9300 | Buy Now |
DISTI #
12M8298
|
Newark | Monitor, Voltage & Temperature, 1.5Ma, 5.5V, Lfcsp-32, Full Reel, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi ADT7462ACPZ-REEL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7300 | Buy Now |
DISTI #
ADT7462ACPZ-REELOSCT-ND
|
DigiKey | IC TEMP/VOLT MONITOR 32-LFCSP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8377 In Stock |
|
$4.9636 / $9.5500 | Buy Now |
DISTI #
ADT7462ACPZ-REEL
|
Avnet Americas | Flexible Systems Monitor IC, 3 V to 5.5 V, 32 Pins, LFCSP-EP - Tape and Reel (Alt: ADT7462ACPZ-REEL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.9239 / $5.8769 | Buy Now |
DISTI #
863-ADT7462ACPZ-REEL
|
Mouser Electronics | Power Management Specialized - PMIC FLX H/WRE MON IC SRV RoHS: Compliant | 7945 |
|
$4.8400 / $9.1900 | Buy Now |
|
Future Electronics | ADT7462 Series 3 to 5.5 V Surface Mount Flexible Systems Monitor IC - LFCSP-32 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$4.8600 | Buy Now |
|
Onlinecomponents.com | System Fan Controller with Flexible Temperature and Voltage Monitor | 0 |
|
$5.0300 / $14.7700 | Buy Now |
DISTI #
SMC-ADT7462ACPZ-REEL
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2137 Container: Tape & Reel | 7134 |
|
RFQ | |
DISTI #
SMC-ADT7462ACPZ-REEL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 305 |
|
RFQ | |
DISTI #
ADT7462ACPZ-REEL
|
Avnet Asia | Flexible Systems Monitor IC, 3 V to 5.5 V, 32 Pins, LFCSP-EP (Alt: ADT7462ACPZ-REEL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | 0 |
|
$4.6716 / $5.6727 | Buy Now |
Part Details for ADT7462ACPZ-REEL
ADT7462ACPZ-REEL CAD Models
ADT7462ACPZ-REEL Part Data Attributes
|
ADT7462ACPZ-REEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADT7462ACPZ-REEL
onsemi
System Fan Controller with Flexible Temperature and Voltage Monitor, LFCSP32, 5x5, 0.5P, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LFCSP32, 5x5, 0.5P | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 932AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Accuracy-Max (Cel) | 4 Cel | |
Additional Feature | HYSTERESIS IS 0.07V | |
Body Breadth | 5 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 5 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for ADT7462ACPZ-REEL
This table gives cross-reference parts and alternative options found for ADT7462ACPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7462ACPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7462ACPZ-R7 | System Fan Controller with Flexible Temperature and Voltage Monitor, LFCSP32, 5x5, 0.5P, 1500-REEL | onsemi | ADT7462ACPZ-REEL vs ADT7462ACPZ-R7 |
ADT7462ACPZ-5RL7 | System Fan Controller with Flexible Temperature and Voltage Monitor, LFCSP32, 5x5, 0.5P, 500-REEL | onsemi | ADT7462ACPZ-REEL vs ADT7462ACPZ-5RL7 |