Part Details for ADT7470ARQ-REEL7 by Rochester Electronics LLC
Overview of ADT7470ARQ-REEL7 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADT7470ARQ-REEL7
ADT7470ARQ-REEL7 CAD Models
ADT7470ARQ-REEL7 Part Data Attributes
|
ADT7470ARQ-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADT7470ARQ-REEL7
Rochester Electronics LLC
DIGITAL TEMP SENSOR-SERIAL, 7BIT(s), RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | MO-137AB, QSOP-16 | |
Reach Compliance Code | unknown | |
Body Breadth | 3.91 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 7 | |
Operating Current-Max | 0.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |