Part Details for ADT7470ARQ by Analog Devices Inc
Overview of ADT7470ARQ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADT7470ARQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADT7470ARQ-505-ND
|
DigiKey | ADT7470 - TEMPERATURE SENSOR HUB Min Qty: 80 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
202 In Stock |
|
$3.7900 | Buy Now |
|
Rochester Electronics | ADT7470 - Temperature Sensor Hub and Fan Controller RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 202 |
|
$3.2500 / $3.8200 | Buy Now |
|
Win Source Electronics | ADT7470 - TEMPERATURE SENSOR HUB / Sensor Output | 105550 |
|
$3.3920 / $5.0870 | Buy Now |
Part Details for ADT7470ARQ
ADT7470ARQ CAD Models
ADT7470ARQ Part Data Attributes
|
ADT7470ARQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7470ARQ
Analog Devices Inc
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 7BIT(s), RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-137AB, QSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Body Breadth | 3.91 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 7 | |
Operating Current-Max | 0.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for ADT7470ARQ
This table gives cross-reference parts and alternative options found for ADT7470ARQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7470ARQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7470ARQ-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 7BIT(s), RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | Analog Devices Inc | ADT7470ARQ vs ADT7470ARQ-REEL7 |
ADT7470ARQZ | Temperature Sensor Hub and Fan Controller | Analog Devices Inc | ADT7470ARQ vs ADT7470ARQZ |
ADT7470ARQ-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 7BIT(s), RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | Analog Devices Inc | ADT7470ARQ vs ADT7470ARQ-REEL |
ADT7470ARQZ-REEL | Temperature Sensor Hub and Fan Controller | Analog Devices Inc | ADT7470ARQ vs ADT7470ARQZ-REEL |