Part Details for ADT7476AARQZ-RL7 by onsemi
Overview of ADT7476AARQZ-RL7 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for ADT7476AARQZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | dBCOOL Remote Thermal Controller and Voltage Monitor | IC REMOTE THERMAL CTLR 24-QSOP | 1803 |
|
$1.1310 / $1.6960 | Buy Now |
Part Details for ADT7476AARQZ-RL7
ADT7476AARQZ-RL7 CAD Models
ADT7476AARQZ-RL7 Part Data Attributes
|
ADT7476AARQZ-RL7
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADT7476AARQZ-RL7
onsemi
Remote Thermal Controller and Voltage Monitor, QSOP24 NB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QSOP24 NB | |
Package Description | LEAD FREE, QSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 492B-01 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | onsemi | |
Accuracy-Max (Cel) | 2.5 Cel | |
Additional Feature | HYSTERESIS IS 0.5V | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 8.65 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for ADT7476AARQZ-RL7
This table gives cross-reference parts and alternative options found for ADT7476AARQZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7476AARQZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7476AARQZ-R | Remote Thermal Controller and Voltage Monitor, QSOP24 NB, 2500-REEL | onsemi | ADT7476AARQZ-RL7 vs ADT7476AARQZ-R |
ADT7476AARQZ-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2.50Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137AE, QSOP-24 | Analog Devices Inc | ADT7476AARQZ-RL7 vs ADT7476AARQZ-REEL |