Part Details for ADT7476AARQZ by Analog Devices Inc
Overview of ADT7476AARQZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADT7476AARQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 8 BIT(S), 2.50CEL, RECTANGULAR, SURFACE MOUNT | 10 |
|
$2.7000 / $5.4000 | Buy Now |
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 8 BIT(S), 2.50CEL, RECTANGULAR, SURFACE MOUNT | 151 |
|
$1.8700 / $3.7400 | Buy Now |
Part Details for ADT7476AARQZ
ADT7476AARQZ CAD Models
ADT7476AARQZ Part Data Attributes
|
ADT7476AARQZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7476AARQZ
Analog Devices Inc
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2.50Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137AE, QSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, MO-137AE, QSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 2.5 Cel | |
Body Breadth | 3.91 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 8.66 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
Alternate Parts for ADT7476AARQZ
This table gives cross-reference parts and alternative options found for ADT7476AARQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7476AARQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7476AARQZ-R | Remote Thermal Controller and Voltage Monitor, QSOP24 NB, 2500-REEL | onsemi | ADT7476AARQZ vs ADT7476AARQZ-R |
ADT7476AARQZ-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2.50Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137AE, QSOP-24 | Analog Devices Inc | ADT7476AARQZ vs ADT7476AARQZ-REEL |
ADT7476AARQZ-RL7 | Remote Thermal Controller and Voltage Monitor, QSOP24 NB, 1000-REEL | onsemi | ADT7476AARQZ vs ADT7476AARQZ-RL7 |