Part Details for ADT7476ARQZ-REEL by Analog Devices Inc
Overview of ADT7476ARQZ-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADT7476ARQZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADT7476ARQZ-REEL-ND
|
DigiKey | MULTICH TDM FAN CNTRLR Min Qty: 208 Container: Bulk MARKETPLACE PRODUCT |
4899 In Stock |
|
$1.4500 | Buy Now |
|
Rochester Electronics | MULTICH TDM FAN CNTRLR RoHS: Compliant Status: Active Min Qty: 1 | 4899 |
|
$1.2400 / $1.4600 | Buy Now |
Part Details for ADT7476ARQZ-REEL
ADT7476ARQZ-REEL CAD Models
ADT7476ARQZ-REEL Part Data Attributes:
|
ADT7476ARQZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7476ARQZ-REEL
Analog Devices Inc
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 2.50Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, MO-137AE, QSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MO-137AE, QSOP-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT |
Alternate Parts for ADT7476ARQZ-REEL
This table gives cross-reference parts and alternative options found for ADT7476ARQZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7476ARQZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7476ARQH-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2.5Cel, RECTANGULAR, SURFACE MOUNT, HALIDE FREE, QSOP-24 | onsemi | ADT7476ARQZ-REEL vs ADT7476ARQH-REEL |
ADT7476ARQZ-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 2.50Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, MO-137AE, QSOP-24 | Analog Devices Inc | ADT7476ARQZ-REEL vs ADT7476ARQZ-REEL7 |
ADT7476ARQZ | Remote Thermal Controller and Voltage Monitor, QSOP24 NB, 56-TUBE | onsemi | ADT7476ARQZ-REEL vs ADT7476ARQZ |