ADT7476ARQZ-REEL
vs
ADT7476ARQZ
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ONSEMI
|
Package Description |
ROHS COMPLIANT, MO-137AE, QSOP-24
|
LEAD FREE, QSOP-24
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
ANALOG CIRCUIT
|
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
QSOP24 NB
|
Pin Count |
|
24
|
Manufacturer Package Code |
|
492B-01
|
Accuracy-Max (Cel) |
|
2.5 Cel
|
Additional Feature |
|
HYSTERESIS IS 0.5V
|
Body Breadth |
|
3.9 mm
|
Body Height |
|
1.55 mm
|
Body Length or Diameter |
|
8.65 mm
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Bits |
|
8
|
Operating Current-Max |
|
3 mA
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Interface Type |
|
4-WIRE INTERFACE
|
Package Shape/Style |
|
RECTANGULAR
|
Sensors/Transducers Type |
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
3 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin (Sn)
|
Termination Type |
|
SOLDER
|
|
|
|
Compare ADT7476ARQZ-REEL with alternatives
Compare ADT7476ARQZ with alternatives