ADT7476ARQZ-REEL
Description: DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 2.50Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, MO-137AE, QSOP-24

Overview of ADT7476ARQZ-REEL by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74AC521SC REEL Rochester Electronics LLC 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS
OP177GSZ-REEL Analog Devices OP177GS WITH TAPE AND REEL
OP249GSZ-REEL Analog Devices OP249GS W/TAPE AND REEL

CAD Models for ADT7476ARQZ-REEL by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADT7476ARQZ-REEL by Rochester Electronics LLC

ADT7476ARQZ-REEL
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Reach Compliance Code
unknown
Accuracy-Max (Cel)
2.5 Cel
Additional Feature
HYSTERESIS IS 0.5V
Body Breadth
3.91 mm
Body Height
1.54 mm
Body Length or Diameter
8.66 mm
Housing
PLASTIC
Mounting Feature
SURFACE MOUNT
Number of Bits
10
Operating Current-Max
3 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Interface Type
4-WIRE INTERFACE
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Surface Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. ADT7476ARQZ-REEL
    Rochester Electronics LLC
    DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 2.50Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, MO-137AE, QSOP-24
    VS

Related Parts for ADT7476ARQZ-REEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADT7476ARQZ-REEL by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADT7476ARQZ-REEL by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of ADT7476ARQZ-REEL would you like to use for your alert(s)?
  • Please alert me when ADT7476ARQZ-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADT7476ARQZ-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADT7476ARQZ-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADT7476ARQZ-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADT7476ARQZ-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADT7476ARQZ-REEL by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: