Part Details for ADTC114EUAQ-7 by Diodes Incorporated
Overview of ADTC114EUAQ-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADTC114EUAQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8071
|
Newark | Trans, Aec-Q101, Npn, 10K/10K, Sot-323, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Rohs Compliant: Yes |Diodes Inc. ADTC114EUAQ-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1889 |
|
$0.0470 / $0.2230 | Buy Now |
DISTI #
31-ADTC114EUAQ-7CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2899 In Stock |
|
$0.0206 / $0.2100 | Buy Now |
DISTI #
ADTC114EUAQ-7
|
Avnet Americas | Transistor Digital BJT NPN 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: ADTC114EUAQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1824000 Factory Stock |
|
$0.0181 / $0.0214 | Buy Now |
DISTI #
621-ADTC114EUAQ-7
|
Mouser Electronics | Digital Transistors Prebias Transistor RoHS: Compliant | 1548 |
|
$0.0230 / $0.2100 | Buy Now |
|
Future Electronics | ADTC114EUAQ Series 50V 100MA SURFACE MOUNT PRE-BIASED BIPOLAR TRANSISTOR SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0202 / $0.0230 | Buy Now |
DISTI #
ADTC114EUAQ-7
|
TME | Transistor: NPN, bipolar, BRT, 50V, 100mA, 330mW, SOT323, R1: 10kΩ Min Qty: 20 | 0 |
|
$0.0304 / $0.0543 | RFQ |
DISTI #
ADTC114EUAQ-7
|
Avnet Silica | Transistor Digital BJT NPN 100mA 3-Pin SOT-323 T/R (Alt: ADTC114EUAQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |