Part Details for ADTC143ECAQ-13 by Diodes Incorporated
Results Overview of ADTC143ECAQ-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADTC143ECAQ-13 Information
ADTC143ECAQ-13 by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ADTC143ECAQ-13
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31-ADTC143ECAQ-13CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3773 In Stock |
|
$0.0431 / $0.3200 | Buy Now |
|
DISTI #
ADTC143ECAQ-13
|
Avnet Americas | - Tape and Reel (Alt: ADTC143ECAQ-13) COO: China RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0490 / $0.0500 | Buy Now |
|
DISTI #
621-ADTC143ECAQ-13
|
Mouser Electronics | Digital Transistors Prebias Transistor SOT23 T&R 10K RoHS: Compliant | 0 |
|
$0.0480 / $0.3200 | Order Now |
|
DISTI #
ADTC143ECAQ-13
|
Avnet Silica | (Alt: ADTC143ECAQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ADTC143ECAQ-13
ADTC143ECAQ-13 CAD Models
ADTC143ECAQ-13 Part Data Attributes
|
|
ADTC143ECAQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ADTC143ECAQ-13
Diodes Incorporated
Small Signal Bipolar Transistor,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23, 3 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Built In Bias Resisitor Ratio Is 1 | |
| Collector Current-Max (IC) | 0.1 A | |
| Collector-Emitter Voltage-Max | 50 V | |
| Configuration | Single With Built-In Resistor | |
| DC Current Gain-Min (hFE) | 20 | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.31 W | |
| Reference Standard | Aec-Q101; Iatf 16949, Mil-Std-202 | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 250 Mhz |
ADTC143ECAQ-13 Frequently Asked Questions (FAQ)
-
For optimal thermal performance, it is recommended to have a solid copper plane under the package, and to use thermal vias to connect the plane to the internal ground plane. Additionally, keeping the PCB layer stack-up symmetrical and using a thermal pad on the bottom of the package can help to reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it is essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) and storage temperature range. Additionally, consider using thermal management techniques such as heat sinks, thermal interfaces, and airflow to keep the device temperature within the recommended range.
-
The ADTC143ECAQ-13 has built-in ESD protection, but it is still important to follow proper handling and storage precautions to prevent damage. This includes using anti-static wrist straps, mats, and bags, and avoiding direct contact with the device pins. It is also recommended to use a soldering iron with an anti-static tip and to follow the recommended soldering temperature profile.
-
The ADTC143ECAQ-13 is a commercial-grade device, but it can be used in high-reliability or automotive applications with proper qualification and testing. It is essential to consult with Diodes Incorporated's application engineers and to follow the recommended qualification and testing procedures to ensure the device meets the required standards and specifications.
-
The recommended soldering conditions for the ADTC143ECAQ-13 include a peak temperature of 260°C, a soldering time of 10 seconds, and a soldering iron temperature of 350°C. It is also recommended to use a solder with a melting point of 217°C to 221°C and to follow the recommended soldering profile to prevent damage to the device.