Part Details for ADTL084JR by Analog Devices Inc
Results Overview of ADTL084JR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADTL084JR Information
ADTL084JR by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ADTL084JR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Operational Amplifier, 4 Func, 10000uV Offset-Max, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 60600 |
|
$0.6635 / $1.0700 | Buy Now |
US Tariff Estimator: ADTL084JR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADTL084JR
ADTL084JR Part Data Attributes
|
|
ADTL084JR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADTL084JR
Analog Devices Inc
IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Ms-012ab, Soic-14 | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.003 µA | |
| Bias Current-Max (IIB) @25C | 0.0001 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.003 µA | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 240 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 20 V/Us | |
| Supply Current-Max | 7.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 5000 | |
| Voltage Gain-Min | 90000 | |
| Wideband | Yes | |
| Width | 3.9 Mm |
Alternate Parts for ADTL084JR
This table gives cross-reference parts and alternative options found for ADTL084JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADTL084JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADTL084ARZ | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 9000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | ADTL084JR vs ADTL084ARZ |
| ADTL082ARZ-REEL | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 9000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | ADTL084JR vs ADTL082ARZ-REEL |
ADTL084JR Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADTL084JR involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure the ADTL084JR operates within the specified temperature range, make sure to provide adequate heat sinking, use a thermally conductive material for the PCB, and avoid exposing the device to extreme temperatures during storage or operation.
-
The recommended input termination for the ADTL084JR is 50 ohms, and the recommended output termination is 50 ohms to 75 ohms. However, the optimal termination may vary depending on the specific application and signal frequency.
-
To minimize EMI when using the ADTL084JR, use a shielded enclosure, keep the device away from other noise sources, use a common-mode choke or ferrite bead on the input and output lines, and ensure good PCB layout practices.
-
The maximum power dissipation for the ADTL084JR is 1.4 W. However, this value can be derated based on the ambient temperature and the thermal resistance of the PCB and heat sink.