Part Details for ADUC812AS by Analog Devices Inc
Overview of ADUC812AS by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ADUC812AS
ADUC812AS CAD Models
ADUC812AS Part Data Attributes
|
ADUC812AS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC812AS
Analog Devices Inc
IC 8-BIT, FLASH, 12 MHz, MICROCONTROLLER, PQFP52, PLASTIC, QFP-52, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | USER SELECTABLE AS 5V VCC | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 12 MHz | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ADUC812AS
This table gives cross-reference parts and alternative options found for ADUC812AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC812AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUC831BSZ | MicroConverter®, 12-Bit ADCs and DACs with Embedded 62 kBytes Flash MCU | Analog Devices Inc | ADUC812AS vs ADUC831BSZ |
ADUC831BCP | IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, CSP-56, Microcontroller | Analog Devices Inc | ADUC812AS vs ADUC831BCP |
ADUC842BCP8-3 | 8-BIT, FLASH, 8.38MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56 | Rochester Electronics LLC | ADUC812AS vs ADUC842BCP8-3 |
ADUC841BCP62-3 | 8-BIT, FLASH, 8.38 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56 | Rochester Electronics LLC | ADUC812AS vs ADUC841BCP62-3 |
ADUC832BS | IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, PQFP52, PLASTIC, MQFP-52, Microcontroller | Analog Devices Inc | ADUC812AS vs ADUC832BS |
ADUC841BSZ62-5 | ADUC841BSZ62-5 | Analog Devices Inc | ADUC812AS vs ADUC841BSZ62-5 |
ADUC842BCPZ62-5 | ADUC842BCPZ62-5 | Analog Devices Inc | ADUC812AS vs ADUC842BCPZ62-5 |
ADUC842BCPZ32-5 | ADUC842BCPZ32-5 | Analog Devices Inc | ADUC812AS vs ADUC842BCPZ32-5 |
ADUC842BCP32-3 | IC 8-BIT, FLASH, 8.38 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56, Microcontroller | Analog Devices Inc | ADUC812AS vs ADUC842BCP32-3 |
ADUC842BCP8-5 | IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56, Microcontroller | Analog Devices Inc | ADUC812AS vs ADUC842BCP8-5 |