-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MicroConverter®, Multichannel 12-Bit ADC with Embedded Flash MCU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8962
|
Newark | 8 Bit Mcu, 12Mhz, 32I/O, Mqfp-52, Product Range:Microconverter Family Aduc812 Series Microcontrollers, Device Core:-, Operating Frequency Max:12Mhz, Program Memory Size:8Kb, No. Of Pins:52Pins, Ic Case/Package:Mqfp, Adc Channels:- Rohs Compliant: Yes |Analog Devices ADUC812BSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$22.4500 / $28.6700 | Buy Now |
DISTI #
505-ADUC812BSZ-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 52MQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2178 In Stock |
|
$19.7780 / $27.6600 | Buy Now |
DISTI #
584-ADUC812BSZ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 12-BIT ADC WITH EMBEDDED MCU I.C. RoHS: Compliant | 155 |
|
$20.7700 / $27.6500 | Buy Now |
|
Analog Devices Inc | 12-BIT ADC WITH EMBEDDED MCU I Min Qty: 1 Package Multiple: 1 | 436 |
|
$13.4800 / $27.6600 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | 208 |
|
RFQ | ||
DISTI #
ADUC812BSZ
|
TME | IC: A/D, D/A converter, 12bit, 200ksps, QFP52 Min Qty: 1 | 0 |
|
$17.6000 / $28.3000 | RFQ |
|
ComSIT USA | MICROCONVERTER, MULTICHANNEL 12-BIT ADC WITH EMBEDDED FLASH MCU Microcontroller, 8-Bit, FLASH, 11.0592MHz, CMOS, PQFP52 RoHS: Compliant | Europe - 123 |
|
RFQ | |
DISTI #
4029578
|
element14 Asia-Pacific | 8 BIT MCU, 12MHZ, 32I/O, MQFP-52 RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$21.7966 / $29.0181 | Buy Now |
DISTI #
4029578
|
Farnell | 8 BIT MCU, 12MHZ, 32I/O, MQFP-52 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1 |
|
$20.2056 / $26.8867 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUC812BSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC812BSZ
Analog Devices Inc
MicroConverter®, Multichannel 12-Bit ADC with Embedded Flash MCU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MQFP-52 | |
Pin Count | 52 | |
Manufacturer Package Code | S-52-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Additional Feature | ON CHIP FLASH ROM | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 11.0592 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 11.0592 MHz | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for ADUC812BSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC812BSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUC812BS-REEL | IC 8-BIT, FLASH, 11.0592 MHz, MICROCONTROLLER, PQFP52, MQFP-52, Microcontroller | Analog Devices Inc | ADUC812BSZ vs ADUC812BS-REEL |
ADUC812BSZ-REEL | 8-BIT, FLASH, 11.0592MHz, MICROCONTROLLER, PQFP52, MQFP-52 | Rochester Electronics LLC | ADUC812BSZ vs ADUC812BSZ-REEL |
ADUC812BS | IC 8-BIT, FLASH, 11.0592 MHz, MICROCONTROLLER, PQFP52, MQFP-52, Microcontroller | Analog Devices Inc | ADUC812BSZ vs ADUC812BS |