Part Details for ADUC814ARU-REEL7 by Rochester Electronics LLC
Overview of ADUC814ARU-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADUC814ARU-REEL7
ADUC814ARU-REEL7 CAD Models
ADUC814ARU-REEL7 Part Data Attributes
|
ADUC814ARU-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADUC814ARU-REEL7
Rochester Electronics LLC
8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, PDSO28, 4.40 X 9.70 MM, MO-153AE, TSSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16.78 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16.78 MHz | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ADUC814ARU-REEL7
This table gives cross-reference parts and alternative options found for ADUC814ARU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC814ARU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUC814ARU-REEL7 | Precision Analog Microcontroller: 1.3MIPS 8052 MCU + 8kB Flash + 6-Ch 12-Bit ADC + Dual 12-Bit DAC | Analog Devices Inc | ADUC814ARU-REEL7 vs ADUC814ARU-REEL7 |
ADUC814ARUZ-REEL7 | Precision Analog Microcontroller: 1.3MIPS 8052 MCU + 8kB Flash + 6-Ch 12-Bit ADC + Dual 12-Bit DAC | Analog Devices Inc | ADUC814ARU-REEL7 vs ADUC814ARUZ-REEL7 |
ADUC814ARUZ-REEL | Precision Analog Microcontroller: 1.3MIPS 8052 MCU + 8kB Flash + 6-Ch 12-Bit ADC + Dual 12-Bit DAC | Analog Devices Inc | ADUC814ARU-REEL7 vs ADUC814ARUZ-REEL |
ADUC814ARUZ | 8-BIT, FLASH, 16.78MHz, MICROCONTROLLER, PDSO28, 4.40 X 9.70 MM, MO-153AE, TSSOP-28 | Rochester Electronics LLC | ADUC814ARU-REEL7 vs ADUC814ARUZ |
ADUC814ARU | 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, PDSO28, 4.40 X 9.70 MM, MO-153AE, TSSOP-28 | Rochester Electronics LLC | ADUC814ARU-REEL7 vs ADUC814ARU |
ADUC814ARUZ | Precision Analog Microcontroller: 1.3MIPS 8052 MCU + 8kB Flash + 6-Ch 12-Bit ADC + Dual 12-Bit DAC | Analog Devices Inc | ADUC814ARU-REEL7 vs ADUC814ARUZ |