-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Analog Microcontroller: 1.3MIPS 8052 MCU + 8kB Flash + 6-Ch 12-Bit ADC + Dual 12-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8966
|
Newark | 8 Bit Mcu, 16.78Mhz, 11I/O, Tssop-28, Product Range:Microconverter Family Aduc814 Series Microcontrollers, Device Core:-, Operating Frequency Max:16.78Mhz, Program Memory Size:8Kb, No. Of Pins:28Pins, Ic Case/Package:Tssop Rohs Compliant: Yes |Analog Devices ADUC814BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$12.4500 / $18.0300 | Buy Now |
DISTI #
ADUC814BRUZ-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
326 In Stock |
|
$11.9796 / $17.3500 | Buy Now |
DISTI #
584-ADUC814BRUZ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 12 BIT ADC WITH EMBEDDED 8-BIT MICRO I.C RoHS: Compliant | 326 |
|
$11.9700 / $17.3400 | Buy Now |
|
Analog Devices Inc | 12 BIT ADC WITH EMBEDDED 8-BIT Min Qty: 1 Package Multiple: 50 | 116 |
|
$7.7700 / $17.3500 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 8KB FLASH 28TSSOP | 116 |
|
RFQ | |
|
Chip1Cloud | IC MCU 8BIT 8KB FLASH 28TSSOP | 860 |
|
RFQ | |
DISTI #
4029582
|
element14 Asia-Pacific | 8 BIT MCU, 16.78MHZ, 11I/O, TSSOP-28 RoHS: Compliant Min Qty: 1 Container: Each | 48 |
|
$12.5991 / $18.2422 | Buy Now |
DISTI #
4029582
|
Farnell | 8 BIT MCU, 16.78MHZ, 11I/O, TSSOP-28 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 48 |
|
$11.7107 / $16.9668 | Buy Now |
|
LCSC | 8KB 2.7V5.5V 51Series 16.78MHz FLASH 17 TSSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 2 |
|
$9.9933 / $10.4394 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUC814BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC814BRUZ
Analog Devices Inc
Precision Analog Microcontroller: 1.3MIPS 8052 MCU + 8kB Flash + 6-Ch 12-Bit ADC + Dual 12-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 X 9.70 MM, MO-153AE, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Additional Feature | CAN ALSO OPERATE AT 5V SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16.78 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16.78 MHz | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for ADUC814BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC814BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUC814BRUZ-REEL7 | Precision Analog Microcontroller: 1.3MIPS 8052 MCU + 8kB Flash + 6-Ch 12-Bit ADC + Dual 12-Bit DAC | Analog Devices Inc | ADUC814BRUZ vs ADUC814BRUZ-REEL7 |
ADUC814BRU-REEL7 | Precision Analog Microcontroller: 1.3MIPS 8052 MCU + 8kB Flash + 6-Ch 12-Bit ADC + Dual 12-Bit DAC | Analog Devices Inc | ADUC814BRUZ vs ADUC814BRU-REEL7 |
ADUC814BRUZ-REEL | Precision Analog Microcontroller: 1.3MIPS 8052 MCU + 8kB Flash + 6-Ch 12-Bit ADC + Dual 12-Bit DAC | Analog Devices Inc | ADUC814BRUZ vs ADUC814BRUZ-REEL |