Part Details for ADUC824BSZ-REEL by Analog Devices Inc
Overview of ADUC824BSZ-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADUC824BSZ-REEL
ADUC824BSZ-REEL CAD Models
ADUC824BSZ-REEL Part Data Attributes
|
ADUC824BSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC824BSZ-REEL
Analog Devices Inc
Precision Analog Microcontroller: 1MIPS 8052 MCU + 8kB Flash + 16/24-Bit ADC + 12-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, MQFP-52 | |
Pin Count | 52 | |
Manufacturer Package Code | S-52-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.39 mm | |
Speed | 12.58 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ADUC824BSZ-REEL
This table gives cross-reference parts and alternative options found for ADUC824BSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC824BSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUC824BS-REEL | 8-BIT, FLASH, 12.58 MHz, MICROCONTROLLER, PQFP52, PLASTIC, MQFP-52 | Rochester Electronics LLC | ADUC824BSZ-REEL vs ADUC824BS-REEL |
ADUC824BS | 8-BIT, FLASH, 12.58 MHz, MICROCONTROLLER, PQFP52, PLASTIC, MQFP-52 | Rochester Electronics LLC | ADUC824BSZ-REEL vs ADUC824BS |
ADUC824BSZ | Precision Analog Microcontroller: 1MIPS 8052 MCU + 8kB Flash + 16/24-Bit ADC + 12-Bit DAC | Analog Devices Inc | ADUC824BSZ-REEL vs ADUC824BSZ |
ADUC824BS-REEL | 8-BIT, FLASH, 12.58MHz, MICROCONTROLLER, PQFP52, PLASTIC, MQFP-52 | Analog Devices Inc | ADUC824BSZ-REEL vs ADUC824BS-REEL |
ADUC824BS | IC 8-BIT, FLASH, 12.58 MHz, MICROCONTROLLER, PQFP52, PLASTIC, MQFP-52, Microcontroller | Analog Devices Inc | ADUC824BSZ-REEL vs ADUC824BS |