Part Details for ADUC832BCPZ-REEL by Analog Devices Inc
Overview of ADUC832BCPZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADUC832BCPZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUC832BCPZ-REELTR-ND
|
DigiKey | IC MCU 8BIT 62KB FLASH 56LFCSP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.3074 | Buy Now |
DISTI #
584-ADUC832BCPZ-R
|
Mouser Electronics | 8-bit Microcontrollers - MCU 12-bit ADC with Embedded 8-bit MCU RoHS: Compliant | 0 |
|
$17.3000 | Order Now |
|
Analog Devices Inc | 12-bit ADC with Embedded 8-bit Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$12.9100 / $24.6200 | Buy Now |
Part Details for ADUC832BCPZ-REEL
ADUC832BCPZ-REEL CAD Models
ADUC832BCPZ-REEL Part Data Attributes
|
ADUC832BCPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC832BCPZ-REEL
Analog Devices Inc
ADUC832BCPZ-REEL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MQFP-52 | |
Pin Count | 56 | |
Manufacturer Package Code | CP-56-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 16.78 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 16.78 MHz | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ADUC832BCPZ-REEL
This table gives cross-reference parts and alternative options found for ADUC832BCPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC832BCPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUC832BCP-REEL | IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, PQFP52, MO-112AC-1, MQFP-52, Microcontroller | Analog Devices Inc | ADUC832BCPZ-REEL vs ADUC832BCP-REEL |
ADUC832BCP | IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, PQFP52, MO-112AC-1, MQFP-52, Microcontroller | Analog Devices Inc | ADUC832BCPZ-REEL vs ADUC832BCP |