There are no models available for this part yet.
Overview of ADUC834BS by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUC834BSZ | Analog Devices | 24/16BIT DUAL ADC WITH EMBEDDE |
CAD Models for ADUC834BS by Rochester Electronics LLC
Part Data Attributes for ADUC834BS by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
QFP
|
Package Description
|
QFP,
|
Pin Count
|
52
|
Reach Compliance Code
|
unknown
|
Has ADC
|
YES
|
Address Bus Width
|
24
|
Bit Size
|
8
|
Clock Frequency-Max
|
12.58 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
8
|
JESD-30 Code
|
S-PQFP-G52
|
JESD-609 Code
|
e0
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
32
|
Number of Terminals
|
52
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
240
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
2.45 mm
|
Speed
|
12.58 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for ADUC834BS
This table gives cross-reference parts and alternative options found for ADUC834BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC834BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUC834BSZ | MicroConverter®, Dual 16-Bit/24-Bit Σ-Δ ADCs with Embedded 62 kB Flash MCU | Analog Devices Inc | ADUC834BS vs ADUC834BSZ |
Related Parts for ADUC834BS
-
ADUC845BSZ62-3Microcontrollers
-
TPS65279RHHRSwitching Regulator or Controllers
-
VN808Peripheral Drivers
-
TPS24751RUVROther Analog ICs
-
BSZ097N04LSGPower Field-Effect Transistors
-
LTC2246IUHAnalog to Digital Converters
-
AD8217BRMZPower Management Circuits
-
KSZ9021GQINetwork Interfaces
-
MCIMX287CVM4BMicroprocessors