Part Details for ADUC841BCPZ62-3 by Analog Devices Inc
Overview of ADUC841BCPZ62-3 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADUC841BCPZ62-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUC841BCPZ62-3-ND
|
DigiKey | IC MCU 8BIT 62KB FLASH 56LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
36 In Stock |
|
$20.8234 / $29.1200 | Buy Now |
DISTI #
584-ADUC841BCPZ62-3
|
Mouser Electronics | 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC831 RoHS: Compliant | 36 |
|
$20.8200 / $29.1100 | Buy Now |
|
Analog Devices Inc | Microconverter 1-cycle version Min Qty: 1 Package Multiple: 1 | 1100 |
|
$14.1900 / $29.1200 | Buy Now |
|
Rochester Electronics | ADUC841 - Precision Analog Microcontroller: 20MIPS 8052 Flash MCU + 8-Ch 12-Bit ADC + Dual 12-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$18.5200 / $21.7900 | Buy Now |
DISTI #
SMC-ADUC841BCPZ62-3
|
Sensible Micro Corporation | Ic 62K Adc/Dac 56Lfcsp RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Trays | 5 |
|
$22.6673 / $24.3917 | RFQ |
Part Details for ADUC841BCPZ62-3
ADUC841BCPZ62-3 CAD Models
ADUC841BCPZ62-3 Part Data Attributes
|
ADUC841BCPZ62-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC841BCPZ62-3
Analog Devices Inc
ADUC841BCPZ62-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | CSP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | CP-56-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3V SUPPLY @ 8 MHZ | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 8.38 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ADUC841BCPZ62-3
This table gives cross-reference parts and alternative options found for ADUC841BCPZ62-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC841BCPZ62-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUC841BCP62-3 | 8-BIT, FLASH, 8.38 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56 | Rochester Electronics LLC | ADUC841BCPZ62-3 vs ADUC841BCP62-3 |
ADUC841BCP62-3 | IC 8-BIT, FLASH, 8.38 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56, Microcontroller | Analog Devices Inc | ADUC841BCPZ62-3 vs ADUC841BCP62-3 |