-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUC842BSZ62-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5702
|
Newark | 8 Bit Mcu, 16.78Mhz, 34I/O, Mqfp-52, Product Range:Microconverter Family Aduc84X Series Microcontrollers, Device Core:-, Operating Frequency Max:16.78Mhz, Program Memory Size:62Kb, No. Of Pins:52Pins, Ic Case/Package:Mqfp Rohs Compliant: Yes |Analog Devices ADUC842BSZ62-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$20.1600 / $27.1300 | Buy Now |
DISTI #
505-ADUC842BSZ62-5-ND
|
DigiKey | IC MCU 8BIT 62KB FLASH 52MQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
121 In Stock |
|
$20.8234 / $29.1200 | Buy Now |
DISTI #
584-ADUC842BSZ62-5
|
Mouser Electronics | 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC832 RoHS: Compliant | 374 |
|
$22.9300 / $29.1100 | Buy Now |
|
Analog Devices Inc | Microconverter 1-cycle version Min Qty: 1 Package Multiple: 1 | 9 |
|
$14.1900 / $29.1200 | Buy Now |
DISTI #
ADUC842BSZ62-5
|
TME | IC: microcontroller 8051, Interface: I2C,SPI,UART, 4.75÷5.25VDC Min Qty: 1 | 0 |
|
$43.1000 / $48.7000 | RFQ |
|
Ameya Holding Limited | ADUC842BSZ62-5, 8 bit 8052 微控制器, 16.78MHz, 4 kB,62 kB ROM 闪存, 2304 B RAM, 52针 MQFP封装 | 9 |
|
RFQ | |
DISTI #
4029591
|
Farnell | 8 BIT MCU, 16.78MHZ, 34I/O, MQFP-52 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 676 |
|
$21.6037 / $28.7547 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUC842BSZ62-5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC842BSZ62-5
Analog Devices Inc
ADUC842BSZ62-5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MQFP-52 | |
Pin Count | 52 | |
Manufacturer Package Code | S-52-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3V SUPPLY @ 8.35 MHZ | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 16.78 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for ADUC842BSZ62-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC842BSZ62-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUC842BS62-5 | IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, PQFP52, PLASTIC, MO-112AC1, MQFP-52, Microcontroller | Analog Devices Inc | ADUC842BSZ62-5 vs ADUC842BS62-5 |