Part Details for ADUC848BSZ62-5 by Analog Devices Inc
Overview of ADUC848BSZ62-5 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADUC848BSZ62-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3474
|
Newark | 8 Bit Mcu, 12.58Mhz, 34I/O, Mqfp-52, Product Range:Microconverter Family Aduc84X Series Microcontrollers, Device Core:-, Operating Frequency Max:12.58Mhz, Program Memory Size:62Kb, No. Of Pins:52Pins, Ic Case/Package:Mqfp Rohs Compliant: Yes |Analog Devices ADUC848BSZ62-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 587 |
|
$20.6900 / $26.5400 | Buy Now |
DISTI #
505-ADUC848BSZ62-5-ND
|
DigiKey | IC MCU 8BIT 62KB FLASH 52MQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
71 In Stock |
|
$16.1960 / $22.6500 | Buy Now |
DISTI #
584-ADUC848BSZ62-5
|
Mouser Electronics | 8-bit Microcontrollers - MCU 10 Channel 16 Bit ADC + Flash 8 Bit uP RoHS: Compliant | 1411 |
|
$16.2500 / $22.6400 | Buy Now |
|
Analog Devices Inc | 10 Channel 16 Bit ADC + Flash Min Qty: 1 Package Multiple: 1 | 6545 |
|
$11.0400 / $22.6500 | Buy Now |
|
Quest Components | MICROCONTROLLER, 8-BIT, FLASH, 12.58MHZ, CMOS, PQFP52 | 76 |
|
$19.2398 / $22.6350 | Buy Now |
|
Ameya Holding Limited | ADUC848BSZ62-5, 8 bit 8052 微控制器, 12.58MHz, 4 kB,62 kB ROM 闪存, 2304 B RAM, 52针 MQFP封装 | 6545 |
|
RFQ |
Part Details for ADUC848BSZ62-5
ADUC848BSZ62-5 CAD Models
ADUC848BSZ62-5 Part Data Attributes:
|
ADUC848BSZ62-5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC848BSZ62-5
Analog Devices Inc
MicroConverter® Multichannel 24-/16-Bit ADCs with Embedded 62 kB Flash and Single-Cycle MCU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, LEAD FREE, PLASTIC, MO-112-AC-1, MQFP-52 | |
Pin Count | 52 | |
Manufacturer Package Code | S-52-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 12.58 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |