Part Details for ADUCM4050BCPZ-R7 by Analog Devices Inc
Overview of ADUCM4050BCPZ-R7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Healthcare
Agriculture Technology
Renewable Energy
Telecommunications
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUCM4050BCPZ | Analog Devices | 512kB ARM Cortex ULP MCU | |
ADUCM4050BCPZ-R7 | Analog Devices | 512kB ARM Cortex ULP MCU | |
ADUCM4050BCPZ-RL | Analog Devices | 512kB ARM Cortex ULP MCU |
Price & Stock for ADUCM4050BCPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUCM4050BCPZ-R7CT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.8375 / $29.2300 | Buy Now |
DISTI #
584-ADUCM4050BCPZ-R7
|
Mouser Electronics | ARM Microcontrollers - MCU 512kB ARM Cortex ULP MCU RoHS: Compliant | 0 |
|
$18.7700 | Order Now |
|
Analog Devices Inc | 512kB ARM Cortex ULP MCU Min Qty: 750 Package Multiple: 750 | 0 |
|
$13.2100 / $29.2300 | Buy Now |
DISTI #
ADUCM4050BCPZR7
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 750 | 0 |
|
$17.6200 / $17.8400 | Buy Now |
Part Details for ADUCM4050BCPZ-R7
ADUCM4050BCPZ-R7 CAD Models
ADUCM4050BCPZ-R7 Part Data Attributes
|
ADUCM4050BCPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUCM4050BCPZ-R7
Analog Devices Inc
ADUCM4050BCPZ-R7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-17 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-06-05 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 27 | |
Number of I/O Lines | 44 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 131072 | |
RAM (words) | 32768 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 52 MHz | |
Supply Current-Max | 8.58 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ADUCM4050BCPZ-R7
This table gives cross-reference parts and alternative options found for ADUCM4050BCPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUCM4050BCPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUCM4050BCPZ-RL | ADUCM4050BCPZ-RL | Analog Devices Inc | ADUCM4050BCPZ-R7 vs ADUCM4050BCPZ-RL |
ADUCM4050BCPZ | ADUCM4050BCPZ | Analog Devices Inc | ADUCM4050BCPZ-R7 vs ADUCM4050BCPZ |