Part Details for ADUCM410BBCZ-RL7 by Analog Devices Inc
Overview of ADUCM410BBCZ-RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUCM410BBCZ | Analog Devices | Integrated optical controller | |
ADUCM410BBCZ-RL7 | Analog Devices | Integrated optical controller |
Price & Stock for ADUCM410BBCZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8948
|
Newark | Arm Mcu, 240Mips, 46I/O, Cspbga-81, Product Range:Arm Cortex-M33 Family Aducm410 Series Microcontrollers, Device Core:-, Data Bus Width:32 Bit, Operating Frequency Max:-, Program Memory Size:512Kb, No. Of Pins:81Pins, Adc Channels:- Rohs Compliant: Yes |Analog Devices ADUCM410BBCZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$24.7200 / $36.7100 | Buy Now |
DISTI #
505-ADUCM410BBCZ-RL7CT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 81CSPBGA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5294 In Stock |
|
$23.5375 / $38.3500 | Buy Now |
DISTI #
584-ADUCM410BBCZ-RL7
|
Mouser Electronics | ARM Microcontrollers - MCU Integrated optical controller w/ MCU, AD RoHS: Compliant | 219 |
|
$23.5300 / $37.4400 | Buy Now |
|
Analog Devices Inc | Integrated optical controller Min Qty: 1 Package Multiple: 1000 | 1059 |
|
$23.5375 / $38.3500 | Buy Now |
DISTI #
ADUCM410BBCZRL7
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$24.6200 | Buy Now |
Part Details for ADUCM410BBCZ-RL7
ADUCM410BBCZ-RL7 CAD Models
ADUCM410BBCZ-RL7 Part Data Attributes
|
ADUCM410BBCZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUCM410BBCZ-RL7
Analog Devices Inc
ADUCM410BBCZ-RL7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CSPBGA-81 | |
Pin Count | 81 | |
Manufacturer Package Code | BC-81-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | 5 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M33 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B81 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 10 | |
Number of I/O Lines | 45 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 81 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA81,9X9,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.91 mm | |
Speed | 160 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |