Part Details for ADUM121N0WBRZ-RL7 by Analog Devices Inc
Overview of ADUM121N0WBRZ-RL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for ADUM121N0WBRZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8131
|
Newark | Digital Isolator, 2Ch, 125Deg C, Nsoic-8, No. Of Channels:2Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:150Mbps, Input Level:-, Output Level:-, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM121N0WBRZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7500 / $2.7900 | Buy Now |
DISTI #
505-ADUM121N0WBRZ-RL7CT-ND
|
DigiKey | DGTL ISO 3000VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2954 In Stock |
|
$1.2928 / $2.6800 | Buy Now |
DISTI #
584-ADUM121N0WBRZRL7
|
Mouser Electronics | Digital Isolators 3.0 kV rms, Dual-Channel Digital Isolators RoHS: Compliant | 5532 |
|
$1.3200 / $2.7500 | Buy Now |
|
Analog Devices Inc | 2ch EMC robust 3kV digital Iso Min Qty: 1 Package Multiple: 1000 | 1391 |
|
$1.2928 / $2.6800 | Buy Now |
|
CHIPMALL.COM LIMITED | Magnetic isolation 2 General-purpose SOIC-8 Digital Isolators ROHS | 867 |
|
$0.7779 / $0.8730 | Buy Now |
Part Details for ADUM121N0WBRZ-RL7
ADUM121N0WBRZ-RL7 CAD Models
ADUM121N0WBRZ-RL7 Part Data Attributes
|
ADUM121N0WBRZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM121N0WBRZ-RL7
Analog Devices Inc
ADUM121N0WBRZ-RL7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-09-25 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 2.5V, 3.3V, 5V NOMINAL SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for ADUM121N0WBRZ-RL7
This table gives cross-reference parts and alternative options found for ADUM121N0WBRZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM121N0WBRZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM121N0WBRZ | ADUM121N0WBRZ | Analog Devices Inc | ADUM121N0WBRZ-RL7 vs ADUM121N0WBRZ |