-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, dual-channel, 1/1, 50-Mbps digital isolator 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ISO7421EQDWRQ1CT-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5120 / $5.0100 | Buy Now |
DISTI #
595-ISO7421EQDWRQ1
|
Mouser Electronics | Digital Isolators AC Low-Pwr Dual Channel Dig Iso RoHS: Compliant | 935 |
|
$2.5100 / $5.0100 | Buy Now |
|
Ameya Holding Limited | DGTL ISO 2.5KV GEN PURP 16SOIC | 5081 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7421EQDWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7421EQDWRQ1
Texas Instruments
Automotive, dual-channel, 1/1, 50-Mbps digital isolator 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 5 V SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7421EQDWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7421EQDWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7421FEDR | Dual-channel, 1/1, 50-Mbps, default output low digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7421EQDWRQ1 vs ISO7421FEDR |
ADUM1201ARZ-RL7 | Dual-Channel Digital Isolator (1/1 Channel Directionality) | Analog Devices Inc | ISO7421EQDWRQ1 vs ADUM1201ARZ-RL7 |
ADUM121N0WBRZ | ADUM121N0WBRZ | Analog Devices Inc | ISO7421EQDWRQ1 vs ADUM121N0WBRZ |
ADUM1201WURZ | Dual-Channel Digital Isolator (1/1 Channel Directionality) | Analog Devices Inc | ISO7421EQDWRQ1 vs ADUM1201WURZ |
V62/16605-01XE | Low-Power Dual Digital Isolators 8-SOIC -55 to 125 | Texas Instruments | ISO7421EQDWRQ1 vs V62/16605-01XE |
ISO7421FCCD | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | ISO7421EQDWRQ1 vs ISO7421FCCD |
ADUM1201CRZ-RL7 | Dual-Channel Digital Isolator (1/1 Channel Directionality) | Analog Devices Inc | ISO7421EQDWRQ1 vs ADUM1201CRZ-RL7 |
ISO7421EDR | Dual-channel, 1/1, 50-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7421EQDWRQ1 vs ISO7421EDR |
ISO7421FCCDR | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | ISO7421EQDWRQ1 vs ISO7421FCCDR |
ISO7421DR | Dual-channel, 1/1, 1-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7421EQDWRQ1 vs ISO7421DR |