-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3kV rms, Default High, Dual-Channel Digital Isolators (1/1 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8981
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C, No. Of Channels:2Channels, Supply Voltage Min:3.135V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:100Mbps, Input Level:Cmos, Output Level:Cmos Rohs Compliant: Yes |Analog Devices ADUM1281CRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 406 |
|
$3.2400 / $4.6400 | Buy Now |
DISTI #
ADUM1281CRZ-ND
|
DigiKey | DGTL ISO 3000VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
94 In Stock |
|
$2.2433 / $4.4700 | Buy Now |
DISTI #
584-ADUM1281CRZ
|
Mouser Electronics | Digital Isolators 3kV rms, Default High, Dual-Channel Digital Isolators (1/1 Channel Directionality) RoHS: Compliant | 338 |
|
$2.1800 / $4.4600 | Buy Now |
|
Analog Devices Inc | Small 3kV DUAL-CH DIGITAL ISOL Min Qty: 1 Package Multiple: 98 | 3155 |
|
$1.6700 / $4.4700 | Buy Now |
DISTI #
ADUM1281CRZ
|
TME | IC: interface, digital isolator, 100Mbps, iCoupler®, 3÷5.5VDC, SMD Min Qty: 1 | 0 |
|
$2.7300 / $3.3100 | RFQ |
|
Ameya Holding Limited | IC: interface, digital isolator, 100Mbps, iCoupler®, 3÷5.5VDC, SMD | 3155 |
|
RFQ | |
DISTI #
4031716
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 2CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 406 |
|
$2.2530 / $4.6822 | Buy Now |
DISTI #
4031716
|
Farnell | DIGITAL ISOLATOR, 2CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 406 |
|
$2.2478 / $4.4582 | Buy Now |
|
LCSC | SOIC-8 Digital Isolators ROHS | 3 |
|
$2.4646 / $2.9523 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1281CRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1281CRZ
Analog Devices Inc
3kV rms, Default High, Dual-Channel Digital Isolators (1/1 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADUM1281CRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1281CRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-9031-300 | Analog Circuit, 1 Func, CMOS, PDIP8, DIP-8 | Broadcom Limited | ADUM1281CRZ vs HCPL-9031-300 |
ADUM1241ARSZ-RL7 | Micropower, Dual-Channel Digital Isolators, Default High (1/1 Channel Directionality) | Analog Devices Inc | ADUM1281CRZ vs ADUM1241ARSZ-RL7 |
IL521TR7 | Analog Circuit, 1 Func, PDSO16, SOIC-16 | NVE Corporation | ADUM1281CRZ vs IL521TR7 |
ISO7821DWW | Highest isolation rating, dual-channel, 1/1, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ADUM1281CRZ vs ISO7821DWW |
HCPL-9031-500E | Analog Circuit, 1 Func, CMOS, PDIP8, DIP-8 | Broadcom Limited | ADUM1281CRZ vs HCPL-9031-500E |
ADUM5201ARWZ | Dual-Channel Isolators with Integrated DC-to-DC Converter (1/1 channel directionality) | Analog Devices Inc | ADUM1281CRZ vs ADUM5201ARWZ |
IL712-1 | Analog Circuit, 1 Func, CMOS, PDSO8, MSOP-8 | NVE Corporation | ADUM1281CRZ vs IL712-1 |
IL521ETR13 | Analog Circuit, 1 Func, PDSO16, SOIC-16 | NVE Corporation | ADUM1281CRZ vs IL521ETR13 |
IL521 | Analog Circuit, 1 Func, PDSO16, SOIC-16 | NVE Corporation | ADUM1281CRZ vs IL521 |
ADUM1281ARZ | 3kV rms, Default High, Dual-Channel Digital Isolators (1/1 Channel Directionality) | Analog Devices Inc | ADUM1281CRZ vs ADUM1281ARZ |