Drivers And Interfaces
ADUM1400BRWZ
Description: Quad-Channel Digital Isolator (4/0 Channel Directionality)

Overview of ADUM1400BRWZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM1400BRWZ Analog Devices QUAD-CHANNEL DIGITAL ISOLATORS
ADUM1400BRWZ-RL Analog Devices QUAD-CHANNEL DIGITAL ISOLATORS

Price & Stock for ADUM1400BRWZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 47AK3478
Newark Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:10Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1400BRWZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 143
  • 1 $6.7700
  • 10 $6.4200
  • 25 $6.2600
  • 94 $5.8700
  • 141 $5.4700
  • 282 $5.2900
  • 517 $5.1000
$5.1000 / $6.7700 Buy Now
DISTI # 505-ADUM1400BRWZ-ND
DigiKey DGTL ISO 2500VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 1184
In Stock
  • 1 $9.8900
  • 10 $6.8650
  • 25 $6.0864
  • 100 $5.2149
  • 250 $4.7926
  • 500 $4.5354
  • 1,000 $4.3219
$4.3219 / $9.8900 Buy Now
DISTI # 584-ADUM1400BRWZ
Mouser Electronics Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS RoHS: Compliant 5110
  • 1 $6.7700
  • 10 $6.4200
  • 25 $6.0900
  • 94 $4.7800
  • 282 $4.5300
  • 517 $4.3200
  • 1,034 $4.3100
$4.3100 / $6.7700 Buy Now
Analog Devices Inc QUAD-CHANNEL DIGITAL ISOLATORS Package Multiple: 47 237
  • 1 $9.8900
  • 10 $6.8650
  • 25 $6.0864
  • 100 $5.2149
  • 250 $4.7926
  • 500 $4.5354
  • 1,000 $4.3219
$4.3219 / $9.8900 Buy Now
Rochester Electronics ADUM1400 - Quad-Channel Digital Isolator (4/0 Channel Directionality) RoHS: Compliant Status: Active Min Qty: 1 12
  • 1 $4.9400
  • 25 $4.8400
  • 100 $4.6500
  • 500 $4.4500
  • 1,000 $4.2000
$4.2000 / $4.9400 Buy Now
DISTI # ADUM1400BRWZ
TME IC: interface, digital isolator, 10Mbps, iCoupler®, 2.7÷5.5VDC Min Qty: 1 185
  • 1 $2.6700
  • 3 $2.4000
  • 10 $2.1200
  • 47 $1.9100
  • 141 $1.7800
$1.7800 / $2.6700 Buy Now
ComSIT USA QUAD-CHANNEL DIGITAL ISOLATOR Interface Circuit, CMOS, PDSO16 RoHS: Compliant Stock EU - 38
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # ADUM1400BRWZ
Richardson RFPD DIGITAL ISOLATOR RoHS: Compliant Min Qty: 141 0
  • 141 $4.6100
  • 500 $4.4900
  • 1,000 $4.4400
$4.4400 / $4.6100 Buy Now
DISTI # C1S103100677823
Chip1Stop Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W Tube RoHS: Compliant pbFree: Yes 210
  • 141 $4.7740
$4.7740 Buy Now
DISTI # C1S103100146314
Chip1Stop Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W Tube RoHS: Compliant pbFree: Yes Container: Tube 158
  • 1 $4.4500
  • 10 $4.4300
  • 50 $4.3600
  • 100 $4.3500
$4.3500 / $4.4500 Buy Now
DISTI # C1S103101610162
Chip1Stop Isolators RoHS: Compliant pbFree: Yes 2
  • 1 $4.2400
$4.2400 Buy Now
LCSC SOIC-16-300mil Digital Isolators ROHS 35
  • 1 $2.5203
  • 10 $2.1576
  • 47 $1.9315
  • 94 $1.6991
  • 470 $1.5939
  • 940 $1.5483
$1.5483 / $2.5203 Buy Now
Win Source Electronics Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W Tube / DGTL ISO 2.5KV GEN PURP 16SOIC 10000
  • 24 $2.1670
  • 57 $1.7780
  • 88 $1.7230
  • 120 $1.6670
  • 156 $1.6120
  • 208 $1.4450
$1.4450 / $2.1670 Buy Now

CAD Models for ADUM1400BRWZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADUM1400BRWZ by Analog Devices Inc

ADUM1400BRWZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Manufacturer Package Code
RW-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8543.70.98.60
Samacsys Manufacturer
Analog Devices
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. ADUM1400BRWZ
    Analog Devices Inc
    Quad-Channel Digital Isolator (4/0 Channel Directionality)
    VS

Alternate Parts for ADUM1400BRWZ

This table gives cross-reference parts and alternative options found for ADUM1400BRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1400BRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADUM1400BRWZ-RL Quad-Channel Digital Isolator (4/0 Channel Directionality) Analog Devices Inc ADUM1400BRWZ vs ADUM1400BRWZ-RL
Part Number Description Manufacturer Compare
ADUM1400BRWZ-RL Quad-Channel Digital Isolator (4/0 Channel Directionality) Analog Devices Inc ADUM1400BRWZ vs ADUM1400BRWZ-RL

Related Parts for ADUM1400BRWZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADUM1400BRWZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADUM1400BRWZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADUM1400BRWZ would you like to use for your alert(s)?
  • Please alert me when ADUM1400BRWZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADUM1400BRWZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADUM1400BRWZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADUM1400BRWZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADUM1400BRWZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADUM1400BRWZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: