-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel Digital Isolator (4/0 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM1400CRW-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SOIC Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Quest Components | DIGITAL COUPLER, 16 Pin, Plastic, SOP | 2 |
|
$11.0000 / $15.0000 | Buy Now |
|
Quest Components | DIGITAL COUPLER, 16 Pin, Plastic, SOP | 60 |
|
$10.2120 / $12.4200 | Buy Now |
|
Chip1Cloud | Quad-Channel Digital Isolators | DGTL ISO 2.5KV GEN PURP 16SOIC | 1770 |
|
RFQ | |
DISTI #
C1S103100126204
|
Chip1Stop | Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W Tube RoHS: Not Compliant Container: Tube | 1 |
|
$4.2700 | Buy Now |
|
Win Source Electronics | Quad-Channel Digital Isolators | DGTL ISO 2.5KV GEN PURP 16SOIC | 40000 |
|
$4.8510 / $7.2770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1400CRW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1400CRW
Analog Devices Inc
Quad-Channel Digital Isolator (4/0 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM1400CRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1400CRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM1400CRWZN | Interface Circuit, CMOS, PDSO16 | Analog Devices Inc | ADUM1400CRW vs ADUM1400CRWZN |
ACML-7400-000E | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | ADUM1400CRW vs ACML-7400-000E |
ACML-7400-500E | RF/MICROWAVE ISODUCTOR | Avago Technologies | ADUM1400CRW vs ACML-7400-500E |
ACML-7400-000E | RF/MICROWAVE ISODUCTOR | Avago Technologies | ADUM1400CRW vs ACML-7400-000E |
ACML-7400-500E | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | ADUM1400CRW vs ACML-7400-500E |
ADUM1400CRWZ | Quad-Channel Digital Isolator (4/0 Channel Directionality) | Analog Devices Inc | ADUM1400CRW vs ADUM1400CRWZ |
ADUM1400CRWZ-RL | Quad-Channel Digital Isolator (4/0 Channel Directionality) | Analog Devices Inc | ADUM1400CRW vs ADUM1400CRWZ-RL |