Part Details for ADUM1401WSRWZ-RL by Analog Devices Inc
Results Overview of ADUM1401WSRWZ-RL by Analog Devices Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM1401WSRWZ-RL Information
ADUM1401WSRWZ-RL by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM1401WSRWZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK5789
|
Newark | Digital Isolator, 4Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1401WSRWZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 446 |
|
$4.9500 / $7.8800 | Buy Now |
|
DISTI #
ADUM1401WSRWZ-RLCT-ND
|
DigiKey | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2116 In Stock |
|
$5.2923 / $8.8400 | Buy Now |
|
DISTI #
584-ADUM1401WSRWZ-RL
|
Mouser Electronics | Digital Isolators 3-5.5V DC 1Mbit/sc 4Chnl Dgtl 3Txr1Rxr RoHS: Compliant | 2366 |
|
$4.8100 / $7.6500 | Buy Now |
|
DISTI #
V72:2272_07696947
|
Arrow Electronics | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W T/R Automotive AEC-Q100 COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2246 Container: Cut Strips | Americas - 1227 |
|
$4.9370 / $5.4410 | Buy Now |
|
|
Analog Devices Inc | 3-5.5V DC 1Mbit/sc 4Chnl Dgtl Min Qty: 1 Package Multiple: 1000 | 1424 |
|
$4.8125 / $10.3700 | Buy Now |
|
DISTI #
66243079
|
Verical | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2246 | Americas - 1227 |
|
$4.9370 / $5.4410 | Buy Now |
|
DISTI #
25633214
|
Verical | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$4.7619 | Buy Now |
|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
|
Rochester Electronics | Quad-Channel Digital Isolator (3/1 Channel Directionality) RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$4.0600 / $5.0700 | Buy Now |
|
DISTI #
V72:2272_07696947
|
Arrow Electronics | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W T/R Automotive AEC-Q100 COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2246 Container: Cut Strips | Americas - 1227 |
|
$4.9370 / $5.4410 | Buy Now |
US Tariff Estimator: ADUM1401WSRWZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADUM1401WSRWZ-RL
ADUM1401WSRWZ-RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM1401WSRWZ-RL Part Data Attributes
|
|
ADUM1401WSRWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1401WSRWZ-RL
Analog Devices Inc
CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.4 | |
| Pin Count | 16 | |
| Manufacturer Package Code | RW-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8543.70.98.60 | |
| Interface IC Type | Digital Isolator | |
| Interface Standard | Eia-232; Eia-422; Eia-485 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
ADUM1401WSRWZ-RL Frequently Asked Questions (FAQ)
-
The ADUM1401WSRWZ-RL can support data rates up to 150 Mbps.
-
Yes, the ADUM1401WSRWZ-RL is rated for operation from -40°C to +125°C, making it suitable for high-temperature applications.
-
The ADUM1401WSRWZ-RL has a high common-mode transient immunity of 25 kV/μs, making it suitable for applications with high electromagnetic interference (EMI).
-
Yes, the ADUM1401WSRWZ-RL is compatible with industrial communication protocols such as PROFIBUS, DeviceNet, and CAN.
-
The typical power consumption of the ADUM1401WSRWZ-RL is 2.5 mA per channel at 5 V supply voltage.