-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel Digital Isolator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9500
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1412ARWZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 725 |
|
$3.5800 / $6.7400 | Buy Now |
DISTI #
ADUM1412ARWZ-RLCT-ND
|
DigiKey | DGTL ISO 3750VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2147 In Stock |
|
$3.2776 / $6.5300 | Buy Now |
DISTI #
584-ADUM1412ARWZ-R
|
Mouser Electronics | Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 2500 |
|
$3.1300 / $6.4800 | Buy Now |
|
Analog Devices Inc | QUAD-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 1000 | 5430 |
|
$3.2776 / $6.5300 | Buy Now |
|
Rochester Electronics | ADUM1412 - Quad-Channel Digital Isolators RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$3.0200 / $3.5600 | Buy Now |
DISTI #
ADUM1412ARWZ-RL
|
TME | IC: interface, digital isolator, 1Mbps, iCoupler®, 2.7÷5.5VDC, SMD Min Qty: 1000 | 0 |
|
$3.2400 | RFQ |
|
Win Source Electronics | DGTL ISO 3.75KV GEN PURP 16SOIC | 166618 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1412ARWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1412ARWZ-RL
Analog Devices Inc
Quad-Channel Digital Isolator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM1412ARWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1412ARWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8642AB-AS1R | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | ADUM1412ARWZ-RL vs SI8642AB-AS1R |
ADUM1447ARSZ-RL7 | Micropower Quad-Channel Digital Isolator, Default Low (2/2 Channel Directionality) | Analog Devices Inc | ADUM1412ARWZ-RL vs ADUM1447ARSZ-RL7 |
ADUM3482ARSZ | Small, 3.75 kV RMS Quad Digital Isolators (2/2 Channel Directionality) | Analog Devices Inc | ADUM1412ARWZ-RL vs ADUM3482ARSZ |
SI8642BB-AS1R | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | ADUM1412ARWZ-RL vs SI8642BB-AS1R |
SI8442BB-C-IS1 | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | ADUM1412ARWZ-RL vs SI8442BB-C-IS1 |
SI8642AB-B-IS1 | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | ADUM1412ARWZ-RL vs SI8642AB-B-IS1 |
SI8442BB-D-IS | CMOS, PDSO16, SOIC-16 | Skyworks Solutions Inc | ADUM1412ARWZ-RL vs SI8442BB-D-IS |
SI8642ET-IS | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | ADUM1412ARWZ-RL vs SI8642ET-IS |
SI8642BB-AS1 | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | ADUM1412ARWZ-RL vs SI8642BB-AS1 |
SI8442-C-ISR | Analog Circuit, 1 Func, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | Silicon Laboratories Inc | ADUM1412ARWZ-RL vs SI8442-C-ISR |