Part Details for ADUM142E1WBRQZ-RL7 by Analog Devices Inc
Overview of ADUM142E1WBRQZ-RL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM142E1WBRQZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9515
|
Newark | Digital Isolator, 4 Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Qsop, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Qualification:-Rohs Compliant: Yes |Analog Devices ADUM142E1WBRQZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 959 |
|
$2.5400 / $4.8700 | Buy Now |
DISTI #
ADUM142E1WBRQZ-RL7CT-ND
|
DigiKey | DGTL ISO 3000VRMS 4CH GP 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1970 In Stock |
|
$2.3508 / $4.6800 | Buy Now |
DISTI #
584-DUM142E1WBRQZRL7
|
Mouser Electronics | Digital Isolators Robust, Quad Channel Isolator W/ Output | 1759 |
|
$2.3400 / $4.6800 | Buy Now |
|
Analog Devices Inc | Robust, Quad Channel Isolator Min Qty: 1 Package Multiple: 1000 | 1394 |
|
$2.3508 / $4.6800 | Buy Now |
|
Rochester Electronics | ADUM142E - Robust, Quad Channel Isolator W/ Output Enable & 2 Reverse Channels RoHS: Compliant Status: Active Min Qty: 1 | 321 |
|
$2.1700 / $2.5500 | Buy Now |
DISTI #
ADUM142E1WBRQZR
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.2800 | Buy Now |
Part Details for ADUM142E1WBRQZ-RL7
ADUM142E1WBRQZ-RL7 CAD Models
ADUM142E1WBRQZ-RL7 Part Data Attributes
|
ADUM142E1WBRQZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM142E1WBRQZ-RL7
Analog Devices Inc
Robust, Quad Channel Isolator W/ Output Enable & 2 Reverse Channels
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Date Of Intro | 2017-09-25 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO OPERATES AT 2.5, 3.3, 5 V | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.91 mm |
Alternate Parts for ADUM142E1WBRQZ-RL7
This table gives cross-reference parts and alternative options found for ADUM142E1WBRQZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM142E1WBRQZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM142E1BRQZ-RL7 | Robust, Quad Channel Isolator W/ Output Enable & 2 Reverse Channels | Analog Devices Inc | ADUM142E1WBRQZ-RL7 vs ADUM142E1BRQZ-RL7 |