Part Details for ADUM1447ARQZ-RL7 by Analog Devices Inc
Results Overview of ADUM1447ARQZ-RL7 by Analog Devices Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM1447ARQZ-RL7 Information
ADUM1447ARQZ-RL7 by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM1447ARQZ-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK5812
|
Newark | Digital Isolator, 4Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:2.25V, Supply Voltage Max:3.6V, Ic Case/Package:Qsop, No. Of Pins:16Pins, Data Rate:2Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1447ARQZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1576 |
|
$3.3800 / $7.9800 | Buy Now |
|
DISTI #
505-ADUM1447ARQZ-RL7CT-ND
|
DigiKey | DGTL ISOLTR 2.5KV 4CH GP 16-SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1038 In Stock |
|
$3.3750 / $7.9800 | Buy Now |
|
DISTI #
584-ADUM1447ARQZ-RL7
|
Mouser Electronics | Digital Isolators Micro-power Quad-CH Digital Isolator RoHS: Compliant | 1167 |
|
$3.3700 / $7.9800 | Buy Now |
|
DISTI #
V36:1790_06223763
|
Arrow Electronics | Digital Isolator CMOS 4-CH 2Mbps 16-Pin QSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2502 | Americas - 1000 |
|
$3.3620 | Buy Now |
|
|
Analog Devices Inc | Micro-power Quad-CH Digital Is Min Qty: 1 Package Multiple: 1000 | 16208 |
|
$3.3750 / $7.9800 | Buy Now |
|
DISTI #
26078034
|
Verical | Digital Isolator CMOS 4-CH 2Mbps 16-Pin QSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 16000 |
|
$3.3395 | Buy Now |
|
DISTI #
88799477
|
Verical | Digital Isolator CMOS 4-CH 2Mbps 16-Pin QSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2502 | Americas - 1000 |
|
$3.3620 | Buy Now |
|
DISTI #
V36:1790_06223763
|
Arrow Electronics | Digital Isolator CMOS 4-CH 2Mbps 16-Pin QSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2502 | Americas - 1000 |
|
$3.3620 | Buy Now |
|
DISTI #
26078034
|
Verical | Digital Isolator CMOS 4-CH 2Mbps 16-Pin QSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 16000 |
|
$3.3395 | Buy Now |
|
DISTI #
88799477
|
Verical | Digital Isolator CMOS 4-CH 2Mbps 16-Pin QSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2502 | Americas - 1000 |
|
$3.3620 | Buy Now |
US Tariff Estimator: ADUM1447ARQZ-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADUM1447ARQZ-RL7
ADUM1447ARQZ-RL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM1447ARQZ-RL7 Part Data Attributes
|
|
ADUM1447ARQZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1447ARQZ-RL7
Analog Devices Inc
CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, Ssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | RQ-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates At 3.3v Supply | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.64 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.91 Mm |
ADUM1447ARQZ-RL7 Frequently Asked Questions (FAQ)
-
The ADUM1447ARQZ-RL7 can support data rates up to 150 Mbps, making it suitable for high-speed digital isolators.
-
The ADUM1447ARQZ-RL7 has a high common-mode transient immunity of 100 kV/μs, making it suitable for applications with high electromagnetic interference (EMI).
-
The typical propagation delay of the ADUM1447ARQZ-RL7 is around 10 ns, making it suitable for high-speed applications.
-
Yes, the ADUM1447ARQZ-RL7 is rated for operation from -40°C to 125°C, making it suitable for use in high-temperature environments.
-
The ADUM1447ARQZ-RL7 has a typical power consumption of 1.5 mA per channel, making it suitable for low-power applications.