Part Details for ADUM1447ARSZ-RL7 by Analog Devices Inc
Results Overview of ADUM1447ARSZ-RL7 by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM1447ARSZ-RL7 Information
ADUM1447ARSZ-RL7 by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM1447ARSZ-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-ADUM1447ARSZ-RL7TR-ND
|
DigiKey | DGTL ISOLTR 3.75KV 4CH GP 20SSOP Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2125 | Buy Now |
|
DISTI #
584-ADUM1447ARSZ-RL7
|
Mouser Electronics | Digital Isolators Micro-power Quad-CH Digital Isolator RoHS: Compliant | 0 |
|
$4.2100 | Order Now |
|
DISTI #
V72:2272_06223768
|
Arrow Electronics | Digital Isolator CMOS 4-CH 2Mbps 20-Pin SSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1737 Container: Cut Strips | Americas - 10 |
|
$0.8722 / $4.3345 | Buy Now |
|
|
Analog Devices Inc | Micro-power Quad-CH Digital Is Min Qty: 500 Package Multiple: 500 | 3500 |
|
$3.1900 / $9.8400 | Buy Now |
|
DISTI #
65246690
|
Verical | Digital Isolator CMOS 4-CH 2Mbps 20-Pin SSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 3500 |
|
$4.1682 | Buy Now |
|
DISTI #
26903567
|
Verical | Digital Isolator CMOS 4-CH 2Mbps 20-Pin SSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1737 | Americas - 10 |
|
$0.8722 / $0.8871 | Buy Now |
|
|
Rochester Electronics | CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 211 |
|
$3.5400 / $4.4300 | Buy Now |
|
DISTI #
V72:2272_06223768
|
Arrow Electronics | Digital Isolator CMOS 4-CH 2Mbps 20-Pin SSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1737 Container: Cut Strips | Americas - 10 |
|
$0.8722 / $4.3345 | Buy Now |
|
DISTI #
65246690
|
Verical | Digital Isolator CMOS 4-CH 2Mbps 20-Pin SSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 3500 |
|
$4.1682 | Buy Now |
|
DISTI #
26903567
|
Verical | Digital Isolator CMOS 4-CH 2Mbps 20-Pin SSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1737 | Americas - 10 |
|
$0.8722 / $0.8871 | Buy Now |
US Tariff Estimator: ADUM1447ARSZ-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADUM1447ARSZ-RL7
ADUM1447ARSZ-RL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM1447ARSZ-RL7 Part Data Attributes
|
|
ADUM1447ARSZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1447ARSZ-RL7
Analog Devices Inc
CMOS, PDSO20
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, Ssop20,.3 | |
| Pin Count | 20 | |
| Manufacturer Package Code | RS-20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates At 3.3v Supply | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 7.2 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for ADUM1447ARSZ-RL7
This table gives cross-reference parts and alternative options found for ADUM1447ARSZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1447ARSZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADUM1442ARSZ-RL7 | Analog Devices Inc | Check for Price | CMOS, PDSO20 | ADUM1447ARSZ-RL7 vs ADUM1442ARSZ-RL7 |
| ADUM1442ARSZ | Analog Devices Inc | Check for Price | CMOS, PDSO20 | ADUM1447ARSZ-RL7 vs ADUM1442ARSZ |
ADUM1447ARSZ-RL7 Frequently Asked Questions (FAQ)
-
The ADUM1447ARSZ-RL7 can support data rates up to 150 Mbps, making it suitable for high-speed digital isolators.
-
The ADUM1447ARSZ-RL7 has a built-in power-up and power-down sequencing circuit that ensures the output is in a high-impedance state during power-up and power-down, preventing unwanted output transitions.
-
The typical propagation delay of the ADUM1447ARSZ-RL7 is around 10 ns, making it suitable for high-speed digital isolator applications.
-
Yes, the ADUM1447ARSZ-RL7 is rated for operation up to 125°C, making it suitable for high-temperature applications such as industrial and automotive systems.
-
The ADUM1447ARSZ-RL7 has a high common-mode transient immunity of 50 kV/μs, making it suitable for applications where high-voltage transients are present.