Part Details for ADUM2201BRWZ-RL by Analog Devices Inc
Results Overview of ADUM2201BRWZ-RL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM2201BRWZ-RL Information
ADUM2201BRWZ-RL by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM2201BRWZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK5835
|
Newark | Digital Isolator, 2Ch, -40 To 105Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:10Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM2201BRWZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 388 |
|
$3.1500 / $7.3200 | Buy Now |
|
DISTI #
ADUM2201BRWZ-RLCT-ND
|
DigiKey | DGTL ISOLTR 5KV 2CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
144 In Stock |
|
$3.1090 / $5.5700 | Buy Now |
|
DISTI #
584-ADUM2201BRWZ-R
|
Mouser Electronics | Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 1712 |
|
$3.0600 / $7.1100 | Buy Now |
|
|
Analog Devices Inc | DUAL-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 1000 | 29 |
|
$2.8875 / $7.1100 | Buy Now |
|
|
Rochester Electronics | CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 17 |
|
$2.4300 / $3.0400 | Buy Now |
|
DISTI #
ADUM2201BRWZ-RL
|
TME | IC: interface, digital isolator, 10Mbps, iCoupler®, 3÷5.5VDC, SMD Min Qty: 1000 | 0 |
|
$3.4400 | RFQ |
|
|
Win Source Electronics | DGTL ISO 5KV 2CH GEN PURP 16SOIC | 12450 |
|
$5.5714 / $8.3571 | Buy Now |
US Tariff Estimator: ADUM2201BRWZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADUM2201BRWZ-RL
ADUM2201BRWZ-RL Part Data Attributes
|
|
ADUM2201BRWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM2201BRWZ-RL
Analog Devices Inc
CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.4 | |
| Pin Count | 16 | |
| Manufacturer Package Code | RW-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for ADUM2201BRWZ-RL
This table gives cross-reference parts and alternative options found for ADUM2201BRWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM2201BRWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADUM2201BRWZ | Analog Devices Inc | $3.4409 | CMOS, PDSO16 | ADUM2201BRWZ-RL vs ADUM2201BRWZ |
ADUM2201BRWZ-RL Frequently Asked Questions (FAQ)
-
The ADUM2201BRWZ-RL can support data rates up to 100 Mbps.
-
Yes, the ADUM2201BRWZ-RL is rated for operation from -40°C to +125°C, making it suitable for high-temperature applications.
-
The ADUM2201BRWZ-RL has a high common-mode transient immunity of 25 kV/μs, making it suitable for applications with high electromagnetic interference (EMI).
-
Yes, the ADUM2201BRWZ-RL is compatible with industrial communication protocols such as PROFIBUS, DeviceNet, and CAN.
-
The typical power consumption of the ADUM2201BRWZ-RL is 2.5 mA per channel at 5 V supply voltage.