Part Details for ADUM2210SRWZ-RL by Analog Devices Inc
Results Overview of ADUM2210SRWZ-RL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM2210SRWZ-RL Information
ADUM2210SRWZ-RL by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM2210SRWZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADUM2210SRWZ-RLTR-ND
|
DigiKey | DGTL ISOLTR 5KV 2CH GP 16-SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6330 / $2.7249 | Buy Now |
|
DISTI #
584-ADUM2210SRWZ-R
|
Mouser Electronics | Digital Isolators 5kV DUAL-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 0 |
|
$2.4300 | Order Now |
|
|
Analog Devices Inc | 5kV DUAL-CHANNEL DIGITAL ISOLA Min Qty: 1000 Package Multiple: 1000 | 28000 |
|
$2.4375 / $6.4900 | Buy Now |
|
DISTI #
26986322
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 28000 |
|
$2.4119 | Buy Now |
|
DISTI #
26986322
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 28000 |
|
$2.4119 | Buy Now |
|
DISTI #
ADUM2210SRWZ-RL
|
TME | IC: interface, digital isolator, 1Mbps, iCoupler®, 3÷5.5VDC, SMD Min Qty: 1000 | 0 |
|
$2.6000 | RFQ |
|
DISTI #
26986322
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 28000 |
|
$2.4119 | Buy Now |
US Tariff Estimator: ADUM2210SRWZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADUM2210SRWZ-RL
ADUM2210SRWZ-RL Part Data Attributes
|
|
ADUM2210SRWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM2210SRWZ-RL
Analog Devices Inc
CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.4 | |
| Pin Count | 16 | |
| Manufacturer Package Code | RW-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates At 5v Nominal Supply | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for ADUM2210SRWZ-RL
This table gives cross-reference parts and alternative options found for ADUM2210SRWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM2210SRWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISO7720FDWR | Texas Instruments | $1.2853 | PDSO16 | ADUM2210SRWZ-RL vs ISO7720FDWR |
| ADUM3210ARZ | Analog Devices Inc | $1.4794 | CMOS, PDSO8 | ADUM2210SRWZ-RL vs ADUM3210ARZ |
| ADUM2210SRWZ | Analog Devices Inc | $1.9629 | CMOS, PDSO16 | ADUM2210SRWZ-RL vs ADUM2210SRWZ |
| ADUM3210TRZ-RL7 | Analog Devices Inc | $2.5634 | CMOS, PDSO8 | ADUM2210SRWZ-RL vs ADUM3210TRZ-RL7 |
| ADUM1210BRZ | Analog Devices Inc | $2.6470 | CMOS, PDSO8 | ADUM2210SRWZ-RL vs ADUM1210BRZ |
| ADUM3210BRZ-RL7 | Analog Devices Inc | $2.7375 | CMOS, PDSO8 | ADUM2210SRWZ-RL vs ADUM3210BRZ-RL7 |
| ADUM3210TRZ-EP | Analog Devices Inc | $4.8086 | CMOS, PDSO8 | ADUM2210SRWZ-RL vs ADUM3210TRZ-EP |
| ADUM3210TRZ-EP-RL7 | Analog Devices Inc | $5.0618 | CMOS, PDSO8 | ADUM2210SRWZ-RL vs ADUM3210TRZ-EP-RL7 |
| ADUM3210TRZ | Analog Devices Inc | Check for Price | CMOS, PDSO8 | ADUM2210SRWZ-RL vs ADUM3210TRZ |
| ISO7720FQDWRQ1 | Texas Instruments | Check for Price | CMOS, PDSO16 | ADUM2210SRWZ-RL vs ISO7720FQDWRQ1 |
ADUM2210SRWZ-RL Frequently Asked Questions (FAQ)
-
The ADUM2210SRWZ-RL can support data rates up to 100 Mbps, making it suitable for high-speed digital isolation applications.
-
The ADUM2210SRWZ-RL has a high common-mode transient immunity of 100 kV/μs, which helps to ensure reliable operation in noisy environments.
-
The typical power consumption of the ADUM2210SRWZ-RL is around 1.5 mA per channel, making it suitable for low-power applications.
-
Yes, the ADUM2210SRWZ-RL has an operating temperature range of -40°C to +125°C, making it suitable for use in high-temperature applications.
-
The ADUM2210SRWZ-RL has a built-in error detection mechanism that detects and corrects errors in real-time, ensuring data integrity and reliability.